ekskl. Moms

220MHz Inductors, Chokes & Coils:

4 produkter blev fundet
Find et stort udvalg af 220MHz Inductors, Chokes & Coils hos Farnell Danmark. Vi lagerfører et bredt udvalg af Inductors, Chokes & Coils, såsom 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils fra verdens førende producenter, herunder: Murata.
Vis
Køber
Ingeniør
Producent
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
1515422

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
2000+
kr 1,660
Min: 2000 / Flere: 2000
750nH
220MHz
0.79ohm
190mA
1206 [3216 Metric]
1206 [3216 Metric]
LQH31HN_03 Series
Shielded
± 10%
Ferrite
3.2mm
1.6mm
1.8mm
3354701

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
2000+
kr 2,210
Min: 2000 / Flere: 2000
750nH
220MHz
1.027ohm
190mA
1206 [3216 Metric]
1206 [3216 Metric]
LQH31HZ_03 Series
Unshielded
± 10%
Ferrite
3.2mm
1.6mm
1.8mm
3354700

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
2000+
kr 2,440
Min: 2000 / Flere: 2000
750nH
220MHz
1.027ohm
190mA
1206 [3216 Metric]
1206 [3216 Metric]
LQH31HZ_03 Series
Unshielded
± 5%
Ferrite
3.2mm
1.6mm
1.8mm
3354682

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
2000+
kr 2,170
Min: 2000 / Flere: 2000
750nH
220MHz
1.027ohm
190mA
1206 [3216 Metric]
1206 [3216 Metric]
LQH31HN_03 Series
Unshielded
± 5%
Ferrite
3.2mm
1.6mm
1.8mm
1-4 af 4 varer
af 1 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY