180MHz Inductors, Chokes & Coils:
3 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 1,760 | Min: 2000 / Flere: 2000 | 560nH | 180MHz | 0.61ohm | 200mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31MN_03 Series | Shielded | ± 10% | - | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 4000+ kr 0,547 | Min: 4000 / Flere: 4000 | 150nH | 180MHz | 0.6ohm | 50mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18NN_00 Series | Unshielded | ± 10% | 180MHz | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 1,360 | Min: 2000 / Flere: 2000 | 470nH | 180MHz | 0.15ohm | 700mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31CN_03 Series | Shielded | ± 20% | - | Ferrite | 3.2mm | 1.6mm | 1.8mm |