Inductors, Chokes & Coils:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 10,990 50+ kr 8,680 250+ kr 6,220 500+ kr 6,100 1000+ kr 5,980 | Min: 5 / Flere: 5 | 10µH | 270mA | 450mA | 1.25ohm | PFD3215 Series | 310nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 8,680 250+ kr 6,220 500+ kr 6,100 1000+ kr 5,980 | Min: 100 / Flere: 5 | 10µH | 270mA | 450mA | 1.25ohm | PFD3215 Series | 310nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Hel rulle | 1000+ kr 6,780 | Min: 1000 / Flere: 1000 | 22µH | 450mA | 450mA | 1.16ohm | LPR4012 Series | - | 1:2 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 2000+ kr 5,310 | Min: 2000 / Flere: 2000 | 10µH | 270mA | 450mA | 1.25ohm | PFD3215 Series | 310nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 16,300 250+ kr 14,280 500+ kr 12,710 1000+ kr 11,070 | Min: 100 / Flere: 1 | 22µH | 350mA | 450mA | 0.79ohm | LPD5010 Series | 400nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 0.9mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 42,330 50+ kr 18,770 100+ kr 16,300 250+ kr 14,280 500+ kr 12,710 Flere priser... | Min: 1 / Flere: 1 | 22µH | 350mA | 450mA | 0.79ohm | LPD5010 Series | 400nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 0.9mm | -40°C | 85°C |