1.2A Inductors, Chokes & Coils:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 19,250 10+ kr 12,390 50+ kr 9,330 200+ kr 7,190 400+ kr 6,720 Flere priser... | Min: 1 / Flere: 1 | 6.8µH | 1.2A | 1.4A | 0.0795ohm | LPD5030 Series | 120nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 9,330 200+ kr 7,190 400+ kr 6,720 750+ kr 6,410 | Min: 100 / Flere: 1 | 6.8µH | 1.2A | 1.4A | 0.0795ohm | LPD5030 Series | 120nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 1+ kr 29,240 50+ kr 15,180 100+ kr 13,840 250+ kr 12,640 500+ kr 11,670 Flere priser... | Min: 10 / Flere: 1 | 1.5µH | 1.2A | 1.7A | 0.204ohm | LPD3015 Series | 110nH | 1:1 | 3mm | 3mm | Surface Mount | 1.4mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 42,330 50+ kr 18,770 100+ kr 16,300 250+ kr 14,280 500+ kr 12,710 Flere priser... | Min: 1 / Flere: 1 | 1.5µH | 1.2A | 1.7A | 0.075ohm | LPD5010 Series | 90nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 0.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 29,240 50+ kr 15,180 100+ kr 13,840 250+ kr 12,640 500+ kr 11,670 Flere priser... | Min: 1 / Flere: 1 | 1.5µH | 1.2A | 1.7A | 0.204ohm | LPD3015 Series | 110nH | 1:1 | 3mm | 3mm | Surface Mount | 1.4mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 16,300 250+ kr 14,280 500+ kr 12,710 1000+ kr 11,070 | Min: 100 / Flere: 1 | 1.5µH | 1.2A | 1.7A | 0.075ohm | LPD5010 Series | 90nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 0.9mm | -40°C | 85°C | - |