Inductors, Chokes & Coils:
18 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 5,480 50+ kr 4,370 250+ kr 3,840 500+ kr 3,540 1500+ kr 3,470 | Min: 5 / Flere: 5 | 1.5µH | 1.1A | - | 0.2ohm | 800mA | - | - | 2mm x 1.2mm x 1mm | - | WE-PMI Series | Shielded | ± 20% | - | 2mm | 1.2mm | 1mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 4,370 250+ kr 3,840 500+ kr 3,540 1500+ kr 3,470 | Min: 100 / Flere: 5 | 1.5µH | 1.1A | - | 0.2ohm | 800mA | - | - | 2mm x 1.2mm x 1mm | - | WE-PMI Series | Shielded | ± 20% | - | 2mm | 1.2mm | 1mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 8,360 50+ kr 6,030 100+ kr 5,690 250+ kr 5,260 500+ kr 4,960 Flere priser... | Min: 1 / Flere: 1 | 1.5µH | - | 260MHz | 0.18ohm | - | 550mA | 0805 [2012 Metric] | - | 0805 [2012 Metric] | LQW21FT_0H Series | Unshielded | ± 20% | Ferrite | 2mm | 1.2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 5,690 250+ kr 5,260 500+ kr 4,960 1500+ kr 4,760 | Min: 100 / Flere: 1 | 1.5µH | - | 260MHz | 0.18ohm | - | 550mA | 0805 [2012 Metric] | - | 0805 [2012 Metric] | LQW21FT_0H Series | Unshielded | ± 20% | Ferrite | 2mm | 1.2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 8,360 50+ kr 6,030 100+ kr 5,690 250+ kr 5,260 500+ kr 4,960 Flere priser... | Min: 1 / Flere: 1 | 0.82µH | - | 360MHz | 0.09ohm | - | 800mA | - | - | 0805 [2012 Metric] | LQW21FT_0H Series | Unshielded | ± 20% | Ferrite | 2mm | 1.2mm | 1.6mm | |||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 1,070 | Min: 3000 / Flere: 3000 | 820nH | - | 480MHz | 2.34ohm | - | 125mA | 0805 [2012 Metric] | - | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 1,150 | Min: 3000 / Flere: 3000 | 2.2µH | - | 300MHz | 6.5ohm | - | 75mA | 0805 [2012 Metric] | - | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 1,140 | Min: 3000 / Flere: 3000 | 560nH | - | 580MHz | 1.43ohm | - | 150mA | 0805 [2012 Metric] | - | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 2,480 50+ kr 2,110 250+ kr 1,790 500+ kr 1,770 1500+ kr 1,750 Flere priser... | Min: 5 / Flere: 5 | 4.7µH | 850mA | - | 0.3125ohm | 250mA | - | - | 2mm x 1.2mm x 1mm | - | WE-PMI Series | Shielded | ± 20% | - | 2mm | 1.2mm | 1mm | ||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 1,150 | Min: 3000 / Flere: 3000 | 1.2µH | - | 400MHz | 3.12ohm | - | 100mA | 0805 [2012 Metric] | - | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 5,690 250+ kr 5,260 500+ kr 4,960 1500+ kr 4,370 | Min: 100 / Flere: 1 | 0.82µH | - | 360MHz | 0.09ohm | - | 800mA | - | - | 0805 [2012 Metric] | LQW21FT_0H Series | Unshielded | ± 20% | Ferrite | 2mm | 1.2mm | 1.6mm | |||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 1,060 | Min: 3000 / Flere: 3000 | 470nH | - | 620MHz | 1.3ohm | - | 160mA | 0805 [2012 Metric] | - | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 1,160 | Min: 3000 / Flere: 3000 | 1.5µH | - | 350MHz | 5.33ohm | - | 85mA | 0805 [2012 Metric] | - | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 1,150 | Min: 3000 / Flere: 3000 | 680nH | - | 520MHz | 2.21ohm | - | 130mA | 0805 [2012 Metric] | - | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 1,160 | Min: 3000 / Flere: 3000 | 1.8µH | - | 320MHz | 5.85ohm | - | 80mA | 0805 [2012 Metric] | - | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 2,110 250+ kr 1,790 500+ kr 1,770 1500+ kr 1,750 3000+ kr 1,350 | Min: 100 / Flere: 5 | 4.7µH | 850mA | - | 0.3125ohm | 250mA | - | - | 2mm x 1.2mm x 1mm | - | WE-PMI Series | Shielded | ± 20% | - | 2mm | 1.2mm | 1mm | ||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 5,380 250+ kr 5,150 500+ kr 4,910 1500+ kr 3,860 | Min: 100 / Flere: 1 | 1µH | - | 320MHz | 0.13ohm | - | 700mA | 0805 [2012 Metric] | - | 0805 [2012 Metric] | LQW21FT_0H Series | Unshielded | ± 20% | Ferrite | 2mm | 1.2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 6,910 50+ kr 6,150 100+ kr 5,380 250+ kr 5,150 500+ kr 4,910 Flere priser... | Min: 1 / Flere: 1 | 1µH | - | 320MHz | 0.13ohm | - | 700mA | 0805 [2012 Metric] | - | 0805 [2012 Metric] | LQW21FT_0H Series | Unshielded | ± 20% | Ferrite | 2mm | 1.2mm | 1.6mm |