LQW15CN_00 Series Inductors, Chokes & Coils:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 1,510 | Min: 10000 / Flere: 10000 | 18nH | 3GHz | 0.046ohm | 1.4A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_00 Series | Unshielded | ± 5% | Ferrite | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 1,330 | Min: 10000 / Flere: 10000 | 70nH | 1.3GHz | 0.12ohm | 820mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_00 Series | Unshielded | ± 5% | Ferrite | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 1,400 | Min: 10000 / Flere: 10000 | 160nH | 900MHz | 0.33ohm | 480mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_00 Series | Unshielded | ± 5% | Ferrite | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 1,500 | Min: 10000 / Flere: 10000 | 200nH | 800MHz | 0.47ohm | 390mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_00 Series | Unshielded | ± 5% | Ferrite | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 1,510 | Min: 10000 / Flere: 10000 | 130nH | 1GHz | 0.23ohm | 640mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_00 Series | Unshielded | ± 5% | Ferrite | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 1,420 | Min: 10000 / Flere: 10000 | 96nH | 1.1GHz | 0.16ohm | 730mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_00 Series | Unshielded | ± 5% | Ferrite | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 1,360 | Min: 10000 / Flere: 10000 | 48nH | 1.4GHz | 0.078ohm | 1.1A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_00 Series | Unshielded | ± 5% | Ferrite | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 1,510 | Min: 10000 / Flere: 10000 | 33nH | 1.8GHz | 0.065ohm | 1.3A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_00 Series | Unshielded | ± 5% | Ferrite | 1mm | 0.55mm | 0.5mm |