LQM21PN_EH Series Inductors, Chokes & Coils:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 1,240 | Min: 3000 / Flere: 3000 | 1µH | 50MHz | 0.107ohm | 2A | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_EH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.25mm | 0.7mm | |||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 1,050 | Min: 3000 / Flere: 3000 | 1.5µH | 40MHz | 0.125ohm | 1.8A | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_EH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.25mm | 0.7mm | |||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 1,230 | Min: 3000 / Flere: 3000 | 240nH | 130MHz | 0.05ohm | 2.9A | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_EH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.25mm | 0.7mm | |||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 1,140 | Min: 3000 / Flere: 3000 | 2.2µH | 30MHz | 0.219ohm | 1.4A | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_EH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.25mm | 0.7mm | |||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 1,230 | Min: 3000 / Flere: 3000 | 470nH | 80MHz | 0.075ohm | 2.4A | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_EH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.25mm | 0.7mm |