LQH32PN_N0 Series Inductors, Chokes & Coils:
10 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 1,850 50+ kr 1,530 250+ kr 1,260 500+ kr 1,110 1000+ kr 0,972 Flere priser... | Min: 5 / Flere: 5 | 100µH | 250mA | 3.24ohm | 180mA | 3.2mm x 2.5mm x 1.55mm | - | LQH32PN_N0 Series | Semishielded | ± 20% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 1,530 250+ kr 1,260 500+ kr 1,110 1000+ kr 0,972 2000+ kr 0,950 | Min: 100 / Flere: 5 | 100µH | 250mA | 3.24ohm | 180mA | 3.2mm x 2.5mm x 1.55mm | - | LQH32PN_N0 Series | Semishielded | ± 20% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 1,460 250+ kr 1,200 500+ kr 1,060 1000+ kr 0,927 2000+ kr 0,912 | Min: 100 / Flere: 5 | 6.8µH | 850mA | 0.288ohm | 850mA | 3.2mm x 2.5mm x 1.55mm | 1210 [3225 Metric] | LQH32PN_N0 Series | Semishielded | ± 30% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 1,770 50+ kr 1,460 250+ kr 1,200 500+ kr 1,060 1000+ kr 0,927 Flere priser... | Min: 5 / Flere: 5 | 6.8µH | 850mA | 0.288ohm | 850mA | 3.2mm x 2.5mm x 1.55mm | 1210 [3225 Metric] | LQH32PN_N0 Series | Semishielded | ± 30% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 0,828 | Min: 2000 / Flere: 2000 | 470nH | 2.55A | 0.036ohm | 3.4A | 3.2mm x 2.5mm x 1.55mm | - | LQH32PN_N0 Series | Semishielded | ± 30% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 1,850 50+ kr 1,530 250+ kr 1,260 500+ kr 1,120 1000+ kr 0,978 Flere priser... | Min: 5 / Flere: 5 | 33µH | 390mA | 1.38ohm | 380mA | 3.2mm x 2.5mm x 1.55mm | 1210 [3225 Metric] | LQH32PN_N0 Series | Semishielded | ± 20% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 0,957 | Min: 2000 / Flere: 2000 | 120µH | 200mA | 5.26ohm | 170mA | 3.2mm x 2.5mm x 1.55mm | - | LQH32PN_N0 Series | Semishielded | ± 20% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 0,888 | Min: 2000 / Flere: 2000 | 1.5µH | 1.75A | 0.0684ohm | 1.75A | 3.2mm x 2.5mm x 1.55mm | - | LQH32PN_N0 Series | Semishielded | ± 30% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 1,530 250+ kr 1,260 500+ kr 1,120 1000+ kr 0,978 2000+ kr 0,918 | Min: 100 / Flere: 5 | 33µH | 390mA | 1.38ohm | 380mA | 3.2mm x 2.5mm x 1.55mm | 1210 [3225 Metric] | LQH32PN_N0 Series | Semishielded | ± 20% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 0,878 | Min: 2000 / Flere: 2000 | 68µH | 275mA | 2.74ohm | 280mA | 3.2mm x 2.5mm x 1.55mm | - | LQH32PN_N0 Series | Semishielded | ± 20% | 3.2mm | 2.5mm | 1.55mm |