Inductors, Chokes & Coils:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 1,340 | Min: 2000 / Flere: 2000 | 1.2µH | 2.07A | 0.066ohm | 2.45A | 2.5mm x 2mm x 1.1mm | 1008 [2520 Metric] | LQH2HPZ_JR Series | Semishielded | ± 30% | 2.5mm | 2mm | 1.1mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 1,450 | Min: 2000 / Flere: 2000 | 1µH | 2.4A | 0.0576ohm | 2.6A | 2.5mm x 2mm x 1.1mm | 1008 [2520 Metric] | LQH2HPZ_JR Series | Semishielded | ± 30% | 2.5mm | 2mm | 1.1mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 0,791 | Min: 2000 / Flere: 2000 | 4.7µH | 1.29A | 0.204ohm | 1.23A | 2.5mm x 2mm x 1.1mm | 1008 [2520 Metric] | LQH2HPN_JR Series | Semishielded | ± 20% | 2.5mm | 2mm | 1.1mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 0,791 | Min: 2000 / Flere: 2000 | 1.5µH | 1.81A | 0.09ohm | 2.2A | 2.5mm x 2mm x 1.1mm | 1008 [2520 Metric] | LQH2HPN_JR Series | Semishielded | ± 30% | 2.5mm | 2mm | 1.1mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 0,791 | Min: 2000 / Flere: 2000 | 15µH | 710mA | 0.66ohm | 690mA | 2.5mm x 2mm x 1.1mm | 1008 [2520 Metric] | LQH2HPN_JR Series | Semishielded | ± 20% | 2.5mm | 2mm | 1.1mm |