ekskl. Moms

Inductors, Chokes & Coils:

10 produkter blev fundet
Vis
Køber
Ingeniør
Producent
Inductance
DC Resistance Max
DC Current Rating
Inductor Case Style
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
2284329

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
500+
kr 5,580
Min: 500 / Flere: 500
680µH
2.25ohm
280mA
10.4mm x 10mm x 5.8mm
B82475M1 Series
Unshielded
± 10%
Ferrite
10.4mm
10mm
5.8mm
2284328

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
500+
kr 5,580
Min: 500 / Flere: 500
68µH
0.22ohm
1.11A
10.4mm x 10mm x 5.8mm
B82475M1 Series
Unshielded
± 10%
Ferrite
10.4mm
10mm
5.8mm
2284319

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
500+
kr 4,220
Min: 500 / Flere: 500
15µH
0.08ohm
2.27A
10.4mm x 10mm x 5.8mm
B82475M1 Series
Unshielded
± 20%
Ferrite
10.4mm
10mm
5.8mm
2284322

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
500+
kr 5,580
Min: 500 / Flere: 500
220µH
0.73ohm
660mA
10.4mm x 10mm x 5.8mm
B82475M1 Series
Unshielded
± 10%
Ferrite
10.4mm
10mm
5.8mm
2284318

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
500+
kr 5,070
Min: 500 / Flere: 500
100µH
0.35ohm
970mA
10.4mm x 10mm x 5.8mm
B82475M1 Series
Unshielded
± 10%
Ferrite
10.4mm
10mm
5.8mm
2284326

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
500+
kr 5,580
Min: 500 / Flere: 500
470µH
1.48ohm
420mA
10.4mm x 10mm x 5.8mm
B82475M1 Series
Unshielded
± 10%
Ferrite
10.4mm
10mm
5.8mm
2284321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 10,070
10+
kr 8,360
50+
kr 7,250
100+
kr 6,340
200+
kr 5,820
Flere priser...
Min: 1 / Flere: 1
22µH
0.1ohm
1.95A
10.4mm x 10mm x 5.8mm
B82475M1 Series
Unshielded
± 20%
Ferrite
10.4mm
10mm
5.8mm
2284320

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
500+
kr 5,580
Min: 500 / Flere: 500
150µH
0.47ohm
780mA
10.4mm x 10mm x 5.8mm
B82475M1 Series
Unshielded
± 10%
Ferrite
10.4mm
10mm
5.8mm
2284317

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
500+
kr 5,070
Min: 500 / Flere: 500
10µH
0.06ohm
2.6A
10.4mm x 10mm x 5.8mm
B82475M1 Series
Unshielded
± 20%
Ferrite
10.4mm
10mm
5.8mm
2284325

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
500+
kr 5,580
Min: 500 / Flere: 500
47µH
0.17ohm
1.28A
10.4mm x 10mm x 5.8mm
B82475M1 Series
Unshielded
± 10%
Ferrite
10.4mm
10mm
5.8mm
1-10 af 10 varer
af 1 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY