215nH Inductors, Chokes & Coils:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 2,190 | Min: 2000 / Flere: 2000 | 215nH | 430MHz | 0.11ohm | 520mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HN_03 Series | Unshielded | ± 5% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 2,070 | Min: 2000 / Flere: 2000 | 215nH | 430MHz | 0.11ohm | 520mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HN_03 Series | Shielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 2,210 | Min: 2000 / Flere: 2000 | 215nH | 430MHz | 0.143ohm | 520mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 2,440 | Min: 2000 / Flere: 2000 | 215nH | 430MHz | 0.143ohm | 520mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 5% | Ferrite | 3.2mm | 1.6mm | 1.8mm |