Inductors, Chokes & Coils:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,630 10+ kr 2,140 50+ kr 1,960 100+ kr 1,760 200+ kr 1,650 Flere priser... | Min: 1 / Flere: 1 | 22µH | - | 15MHz | 0.94ohm | - | 320mA | - | - | 1812 [4532 Metric] | LQH43MN_03 Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 1,760 200+ kr 1,650 500+ kr 1,540 | Min: 100 / Flere: 1 | 22µH | - | 15MHz | 0.94ohm | - | 320mA | - | - | 1812 [4532 Metric] | LQH43MN_03 Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 1,240 | Min: 10000 / Flere: 10000 | 1µH | - | 120MHz | 0.94ohm | - | 270mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQW15CN_10 Series | Unshielded | ± 20% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 24,370 50+ kr 21,330 100+ kr 18,350 250+ kr 15,310 500+ kr 11,670 Flere priser... | Min: 1 / Flere: 1 | 150µH | 620mA | - | 0.94ohm | 740mA | - | - | 12.95mm x 9.4mm x 3mm | - | DO3308P Series | Unshielded | ± 20% | - | 12.95mm | 9.4mm | 3mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 18,350 250+ kr 15,310 500+ kr 11,670 1000+ kr 9,880 5000+ kr 9,660 Flere priser... | Min: 100 / Flere: 1 | 150µH | 620mA | - | 0.94ohm | 740mA | - | - | - | - | DO3308P Series | Unshielded | ± 20% | - | 12.95mm | 9.4mm | 3mm | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 1,600 | Min: 10000 / Flere: 10000 | 290nH | - | 1.4GHz | 0.94ohm | - | 270mA | 03015 [0804 Metric] | - | 03015 [0804 Metric] | LQW04CA_00 Series | Unshielded | ± 10% | Ferrite | 0.85mm | 0.5mm | 0.5mm |