Inductors, Chokes & Coils:
11 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 4,910 100+ kr 3,820 500+ kr 3,670 1000+ kr 3,510 2000+ kr 3,450 | Min: 10 / Flere: 10 | 680nH | - | 1A | - | 0.225ohm | 950mA | - | - | 1.6mm x 0.8mm x 0.8mm | - | WE-PMI Series | Shielded | ± 20% | - | 1.6mm | 0.8mm | 0.8mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 3,820 500+ kr 3,670 1000+ kr 3,510 2000+ kr 3,450 | Min: 100 / Flere: 10 | 680nH | - | 1A | - | 0.225ohm | 950mA | - | - | 1.6mm x 0.8mm x 0.8mm | - | WE-PMI Series | Shielded | ± 20% | - | 1.6mm | 0.8mm | 0.8mm | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 9,500 10+ kr 8,080 50+ kr 7,390 100+ kr 5,760 200+ kr 5,650 | Min: 1 / Flere: 1 | 150µH | Power Inductor | 1.42A | - | 0.225ohm | 1.7A | - | - | 12.8mm x 12.8mm x 8mm | - | B82477G4 Series | Shielded | ± 20% | - | 12.8mm | 12.8mm | 8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 8,820 50+ kr 7,070 250+ kr 6,510 500+ kr 6,040 1000+ kr 5,620 Flere priser... | Min: 5 / Flere: 5 | 22µH | - | 1.15A | - | 0.225ohm | 1.35A | - | - | 5mm x 5mm x 2mm | - | WE-LQS Series | Semishielded | ± 20% | - | 5mm | 5mm | 2mm | ||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 5,760 200+ kr 5,650 | Min: 100 / Flere: 1 | 150µH | Power Inductor | 1.42A | - | 0.225ohm | 1.7A | - | - | - | - | B82477G4 Series | Shielded | ± 20% | - | 12.8mm | 12.8mm | 8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 7,070 250+ kr 6,510 500+ kr 6,040 1000+ kr 5,620 2500+ kr 5,150 | Min: 100 / Flere: 1 | 22µH | - | 1.15A | - | 0.225ohm | 1.35A | - | - | - | - | WE-LQS Series | Semishielded | ± 20% | - | 5mm | 5mm | 2mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 9,720 50+ kr 7,930 100+ kr 7,300 250+ kr 6,770 500+ kr 6,300 Flere priser... | Min: 1 / Flere: 1 | 3.3µH | - | 650mA | - | 0.225ohm | 720mA | - | - | 3.3mm x 3.3mm x 0.95mm | - | WE-TPC Series | Shielded | ± 30% | - | 3.3mm | 3.3mm | 0.95mm | ||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 1,120 | Min: 3000 / Flere: 3000 | 2.2µH | - | - | 30MHz | 0.225ohm | - | 1.45A | 0806 [2016 Metric] | - | 0806 [2016 Metric] | LQM2MPN_EH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.6mm | 0.7mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 7,300 250+ kr 6,770 500+ kr 6,300 1500+ kr 5,780 | Min: 100 / Flere: 1 | 3.3µH | - | 650mA | - | 0.225ohm | 720mA | - | - | - | - | WE-TPC Series | Shielded | ± 30% | - | 3.3mm | 3.3mm | 0.95mm | ||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 0,830 | Min: 3000 / Flere: 3000 | 2.2µH | - | - | 40MHz | 0.225ohm | - | 820mA | 1008 [2520 Metric] | - | 1008 [2520 Metric] | LQM2HPZ_GS Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 0,845 | Min: 3000 / Flere: 3000 | 4.7µH | - | - | 25MHz | 0.225ohm | - | 600mA | 1008 [2520 Metric] | - | 1008 [2520 Metric] | LQM2HPZ_GC Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm |