B82422A SIMID Series Inductors, Chokes & Coils:
30 produkter blev fundetVis
Køber
Ingeniør
Producent
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
1
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 2,560 50+ kr 1,890 250+ kr 1,580 500+ kr 1,530 1000+ kr 1,480 Flere priser... | Min: 5 / Flere: 5 | 10µH | - | 25MHz | 1.6ohm | 180mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 2,780 50+ kr 2,010 250+ kr 1,650 500+ kr 1,570 1000+ kr 1,480 Flere priser... | Min: 5 / Flere: 5 | 100µH | - | 7MHz | 11.5ohm | 65mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 2,780 50+ kr 2,010 250+ kr 1,610 500+ kr 1,380 1000+ kr 1,150 Flere priser... | Min: 5 / Flere: 5 | 1µH | - | 320MHz | 0.34ohm | 380mA | - | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 2,780 50+ kr 2,010 250+ kr 1,650 500+ kr 1,480 1000+ kr 1,300 Flere priser... | Min: 5 / Flere: 5 | 3.3µH | - | 110MHz | 1.2ohm | 200mA | - | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 2,010 250+ kr 1,610 500+ kr 1,380 1000+ kr 1,150 2000+ kr 1,080 | Min: 100 / Flere: 5 | 1µH | - | 320MHz | 0.34ohm | 380mA | - | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 2,010 250+ kr 1,650 500+ kr 1,480 1000+ kr 1,300 2000+ kr 1,280 | Min: 100 / Flere: 5 | 3.3µH | - | 110MHz | 1.2ohm | 200mA | - | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 2,010 250+ kr 1,650 500+ kr 1,570 1000+ kr 1,480 2000+ kr 1,250 | Min: 100 / Flere: 5 | 100µH | - | 7MHz | 11.5ohm | 65mA | - | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 1,890 250+ kr 1,580 500+ kr 1,530 1000+ kr 1,480 2000+ kr 1,240 | Min: 100 / Flere: 5 | 10µH | - | 25MHz | 1.6ohm | 180mA | - | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 1,050 | Min: 2000 / Flere: 2000 | 2.2µH | - | 125MHz | 0.75ohm | 270mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 2000+ kr 1,180 | Min: 2000 / Flere: 2000 | 100µH | - | 1GHz | 0.26ohm | 440mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 2000+ kr 1,200 | Min: 2000 / Flere: 2000 | 68µH | - | 9MHz | 7.7ohm | 80mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 10+ kr 2,470 100+ kr 2,070 500+ kr 1,720 1000+ kr 1,530 3000+ kr 1,240 Flere priser... | Min: 10 / Flere: 10 | 150nH | - | 850MHz | 0.33ohm | 390mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 6000+ kr 1,290 | Min: 6000 / Flere: 6000 | 680nH | - | 280MHz | 2.4ohm | 145mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 6000+ kr 1,290 | Min: 6000 / Flere: 6000 | 15nH | - | 3GHz | 0.12ohm | 640mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 6000+ kr 1,290 | Min: 6000 / Flere: 6000 | 47nH | - | 1.35GHz | 0.19ohm | 510mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 6000+ kr 1,290 | Min: 6000 / Flere: 6000 | 330nH | - | 580MHz | 1.3ohm | 200mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 1,050 | Min: 2000 / Flere: 2000 | 22µH | - | 16MHz | 2.65ohm | 140mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 6000+ kr 1,290 | Min: 6000 / Flere: 6000 | 22µH | - | 2.5GHz | 0.14ohm | 600mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 2000+ kr 1,180 | Min: 2000 / Flere: 2000 | 1.5µH | - | 270MHz | 0.5ohm | 340mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 6000+ kr 1,360 | Min: 6000 / Flere: 6000 | 470nH | 150mA | - | 2200µohm | - | - | 1210 [3225 Metric] | B82422A SIMID Series | Unshielded | ± 5% | - | 3.2mm | 2.5mm | 2mm | |||||
Each | 2000+ kr 1,090 | Min: 2000 / Flere: 2000 | 4.7µH | - | 110MHz | 2.2ohm | 150mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ kr 1,300 | Min: 2000 / Flere: 2000 | 47nH | - | 11MHz | 7ohm | 85mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 2000+ kr 1,050 | Min: 2000 / Flere: 2000 | 33µH | - | 13MHz | 4.5ohm | 105mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 6000+ kr 1,290 | Min: 6000 / Flere: 6000 | 470nH | - | 480MHz | 2.2ohm | 150mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Hel rulle | 6000+ kr 1,290 | Min: 6000 / Flere: 6000 | 6.8µH | - | 90MHz | 2.8ohm | 135mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm |