0.56µF Leaded Tantalum Capacitors:
7 produkter blev fundetVis
Køber
Ingeniør
Producent
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 150+ kr 40,660 | Min: 150 / Flere: 150 | 0.56µF | 35V | ± 10% | Axial Leaded | - | 13ohm | - | - | Axial Leaded | - | 7.26mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
Each | 150+ kr 62,950 | Min: 150 / Flere: 150 | 0.56µF | 35V | ± 5% | Axial Leaded | - | 13ohm | - | - | Axial Leaded | - | 7.26mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
3016733 | Each | 150+ kr 256,790 | Min: 150 / Flere: 150 | 0.56µF | 100V | ± 5% | PC Pin | - | 12ohm | M | 87mA | Axial Leaded | - | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016734 | Each | 150+ kr 186,530 | Min: 150 / Flere: 150 | 0.56µF | 100V | ± 10% | PC Pin | - | 12ohm | M | 87mA | Axial Leaded | - | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016361 | Each | 150+ kr 52,130 | Min: 150 / Flere: 150 | 0.56µF | 35V | ± 5% | PC Pin | - | 13ohm | - | - | Axial Leaded | - | 7.26mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
Each (Supplied on Full Reel) Hel rulle | 1500+ kr 9,550 | Min: 1500 / Flere: 1500 | 0.56µF | 35V | ± 10% | Radial Leaded | 5.08mm | - | - | - | - | - | 4.5mm | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
4471117 | Each (Supplied on Full Reel) Hel rulle | 62+ kr 23,640 | Min: 62 / Flere: 62 | 0.56µF | 50V | ± 10% | Axial Leaded | - | 13ohm | - | - | - | 2.79mm | 7.37mm | - | T322 Series | -55°C | 125°C | - |