F97 Series SMD Tantalum Capacitors:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 4,700 50+ kr 3,360 250+ kr 3,120 500+ kr 2,670 1000+ kr 2,480 | Min: 5 / Flere: 5 | 10µF | 10V | 1206 [3216 Metric] | ± 10% | - | A | - | 158mA | 3.2mm | 1.6mm | 1.6mm | F97 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 3,360 250+ kr 3,120 500+ kr 2,670 1000+ kr 2,480 | Min: 100 / Flere: 5 | 10µF | 10V | 1206 [3216 Metric] | ± 10% | - | A | - | 158mA | 3.2mm | 1.6mm | 1.6mm | F97 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 5,480 50+ kr 3,940 250+ kr 3,670 500+ kr 3,410 1000+ kr 3,150 Flere priser... | Min: 5 / Flere: 5 | 3.3µF | 20V | 1210 [3528 Metric] | ± 20% | 3.1ohm | B | 0.5 % Per 1000 Hours | 166mA | 3.5mm | 2.8mm | 1.9mm | F97 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 5+ kr 5,560 50+ kr 4,810 250+ kr 3,440 500+ kr 2,870 1000+ kr 2,660 Flere priser... | Min: 5 / Flere: 5 | 4.7µF | 10V | 1206 [3216 Metric] | ± 20% | 4ohm | A | 0.5 % Per 1000 Hours | 137mA | 3.2mm | 1.6mm | 1.6mm | F97 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 2000+ kr 3,540 | Min: 2000 / Flere: 2000 | 10µF | 10V | 1411 [3528 Metric] | ± 20% | 2ohm | B | - | 206mA | 3.5mm | 2.8mm | 1.9mm | F97 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 2000+ kr 3,540 | Min: 2000 / Flere: 2000 | 10µF | 10V | 1411 [3528 Metric] | ± 20% | 2ohm | B | - | 206mA | 3.5mm | 2.8mm | 1.9mm | F97 Series | -55°C | 125°C | AEC-Q200 | |||||