![PANASONIC EEFCS0J680R Polymer Aluminium Electrolytic Capacitor, 68 µF, 6.3 V, 2917 [7343 Metric], 0.015 ohm](https://dk.farnell.com/productimages/standard/en_GB/2358260-40.jpg)
Brug for flere?
| Emballagetype | Antal | Enhedspris: | I alt |
|---|---|---|---|
| Klippet bånd | 5 | kr 6,600 | kr 33,00 |
| I alt | kr 33,00 | ||
| Antal | |
|---|---|
| 5+ | kr 6,600 |
| 50+ | kr 5,340 |
| 250+ | kr 4,780 |
| 500+ | kr 4,160 |
| 1500+ | kr 3,860 |
| 3500+ | kr 3,400 |
Produktoplysninger
Produktoversigt
The CS series Conductive Polymer Aluminium Surface Mount Capacitor features stable temperature characteristics, frequency characteristics and high safety made possible by self-recovery function (no ignition). It is used in tablet PC, notebook PC, desktop PC, base station, server/data centre, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, Hems/Bems/Fems, smart meter, security camera, home information, appliances, amusement, electric tools, lightning and OA equipment. It is also used in FPGA power line of the communications and industrial, GPU power line of the graphics card.
- 35VDC High voltage (maximum)
- Low profile (1mm height maximum)
- High ripple current (5600mA RMS maximum)
- 10 to 560μF Nominal capacitance range
- Low ESR
- Excellent noise-absorbent Characteristics
- Line-up of 1mm (maximum) thick low-profile products
- Low ESL type adopting three-terminal structure available
- Long life compared to general electrolytic capacitors
Applikationer
Power Management, Computers & Computer Peripherals, Communications & Networking, Motor Drive & Control, Medical, Metering, Security, Automation & Process Control
Tekniske specifikationer
68µF
2917 [7343 Metric]
0
Surface Mount
5.1A
-
-
105°C
No SVHC (04-Feb-2026)
6.3V
0.015ohm
± 20%
L-Lead
-
4.3mm
-40°C
SP-Cap CS Series
Tekniske dokumenter (2)
Alternativer til EEFCS0J680R
1 produkt fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Japan
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse