Aluminium Polymer Capacitors:
3 produkter blev fundetVis
Køber
Ingeniør
Producent
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 12,790 5+ kr 11,440 10+ kr 10,020 25+ kr 9,270 50+ kr 8,450 Flere priser... | Min: 1 / Flere: 1 | 470µF | 25V | Radial Leaded | 0.014ohm | 1000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 1.59A | 10mm | 13mm | -55°C | 125°C | OS-CON SEK Series | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 20,150 10+ kr 14,330 50+ kr 12,460 100+ kr 10,890 200+ kr 10,820 Flere priser... | Min: 1 / Flere: 1 | 470µF | 25V | Radial Can - SMD | 0.014ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.59A | 10mm | 12.6mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 10,890 200+ kr 10,820 400+ kr 7,910 | Min: 100 / Flere: 1 | 470µF | 25V | Radial Can - SMD | 0.014ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.59A | 10mm | 12.6mm | -55°C | 125°C | OS-CON SVPK Series |