ekskl. Moms

100µF Niobium Oxide Capacitors:

15 produkter blev fundet
Find et stort udvalg af 100µF Niobium Oxide Capacitors hos Farnell Danmark. Vi lagerfører et bredt udvalg af Niobium Oxide Capacitors, såsom 100µF, 10µF, 22µF & 47µF Niobium Oxide Capacitors fra verdens førende producenter, herunder: Kyocera Avx.
Vis
Køber
Ingeniør
Producent
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
7565151

RoHS

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 7,250
10+
kr 4,310
50+
kr 3,870
100+
kr 3,420
200+
kr 3,340
Min: 1 / Flere: 1
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565151RL

RoHS

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 3,420
200+
kr 3,340
Min: 100 / Flere: 1
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
5+
kr 4,450
50+
kr 2,520
250+
kr 2,280
500+
kr 1,870
1000+
kr 1,800
Flere priser...
Min: 5 / Flere: 5
100µF
4V
1.4ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432271RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
50+
kr 2,520
250+
kr 2,280
500+
kr 1,870
1000+
kr 1,800
2000+
kr 1,610
Min: 100 / Flere: 5
100µF
4V
1.4ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
3335602

RoHS

Each (Supplied on Full Reel)
Hel rulle
Emballagemuligheder
500+
kr 2,710
Min: 500 / Flere: 500
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 11,310
50+
kr 7,660
100+
kr 7,030
250+
kr 6,410
500+
kr 5,810
Flere priser...
Min: 1 / Flere: 1
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 5,600
10+
kr 3,560
50+
kr 3,280
100+
kr 3,000
200+
kr 2,800
Flere priser...
Min: 1 / Flere: 1
100µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432275RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 3,000
200+
kr 2,800
500+
kr 2,600
Min: 100 / Flere: 1
100µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658016RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
Emballagemuligheder
500+
kr 4,310
Min: 500 / Flere: 500
100µF
10V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 7,590
10+
kr 3,970
50+
kr 3,820
100+
kr 3,490
200+
kr 3,240
Flere priser...
Min: 1 / Flere: 1
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135148RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 7,030
250+
kr 6,410
500+
kr 5,810
1000+
kr 5,690
Min: 100 / Flere: 1
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565143RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 3,490
200+
kr 3,240
500+
kr 2,990
Min: 100 / Flere: 1
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 8,110
10+
kr 6,510
50+
kr 5,510
100+
kr 5,040
200+
kr 4,820
Flere priser...
Min: 1 / Flere: 1
100µF
4V
0.07ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658016

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
Emballagemuligheder
500+
kr 4,310
Min: 500 / Flere: 500
100µF
10V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
100+
kr 5,040
200+
kr 4,820
500+
kr 4,600
Min: 100 / Flere: 1
100µF
4V
0.07ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1-15 af 15 varer
af 1 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY