Power Film Capacitors:
657 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 33,580 50+ kr 20,450 100+ kr 19,030 250+ kr 17,690 500+ kr 16,340 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 15mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ kr 29,620 10+ kr 21,190 50+ kr 18,210 200+ kr 16,940 400+ kr 15,520 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 13mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ kr 58,130 10+ kr 43,360 50+ kr 36,490 100+ kr 34,180 200+ kr 32,830 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 25mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ kr 21,240 50+ kr 15,560 100+ kr 14,280 250+ kr 13,390 500+ kr 12,490 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 10.5mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ kr 37,310 50+ kr 22,760 100+ kr 21,190 250+ kr 19,770 500+ kr 18,360 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 25mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ kr 35,000 5+ kr 30,370 10+ kr 25,670 20+ kr 23,730 40+ kr 21,790 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | - | Radial Leaded | - | - | - | - | - | - | 31mm | 13mm | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ kr 62,150 10+ kr 46,820 50+ kr 39,710 100+ kr 38,290 200+ kr 36,940 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | PC Pin | - | - | - | - | - | 26.5mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ kr 27,310 50+ kr 19,180 100+ kr 17,830 250+ kr 16,940 500+ kr 16,040 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 25mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 5+ kr 21,690 50+ kr 12,710 250+ kr 11,070 500+ kr 8,450 1000+ kr 6,950 Flere priser... | Min: 5 / Flere: 5 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | Axial Leaded | - | - | - | - | - | - | 26.5mm | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ kr 48,090 5+ kr 43,300 10+ kr 38,510 20+ kr 35,070 40+ kr 31,710 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | - | Radial Leaded | - | - | - | - | - | - | 31mm | 18mm | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ kr 16,000 50+ kr 10,170 100+ kr 9,800 250+ kr 9,420 500+ kr 9,270 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | Axial Leaded | - | - | - | - | - | - | 31.5mm | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ kr 47,980 5+ kr 41,710 10+ kr 35,450 20+ kr 32,830 40+ kr 30,300 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | - | Radial Leaded | - | - | - | - | - | - | 31mm | 15mm | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ kr 83,500 10+ kr 63,580 25+ kr 58,950 50+ kr 54,250 100+ kr 52,460 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | PC Pin | - | - | - | - | - | 4mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ kr 14,180 10+ kr 8,580 50+ kr 8,130 100+ kr 7,460 200+ kr 6,810 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 7mm | 20mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 43,730 10+ kr 32,310 50+ kr 29,480 100+ kr 25,150 200+ kr 23,210 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | - | - | - | - | 30mm | 11.5mm | 24.5mm | 24.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 29,770 10+ kr 20,300 50+ kr 18,510 200+ kr 15,970 400+ kr 13,660 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 30mm | 7.5mm | 20.5mm | 20.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 20,300 50+ kr 12,910 100+ kr 11,860 250+ kr 10,970 500+ kr 10,150 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 30mm | 7mm | 20mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 33,510 10+ kr 23,580 50+ kr 20,070 100+ kr 18,660 200+ kr 16,860 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 8mm | 20mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 14,210 5+ kr 12,120 10+ kr 10,020 20+ kr 9,200 40+ kr 8,080 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | 0.017ohm | - | 31mm | 11mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ kr 8,510 50+ kr 3,960 250+ kr 3,400 500+ kr 3,130 1000+ kr 3,120 Flere priser... | Min: 5 / Flere: 5 | Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | - | - | - | - | 14.5mm | 5.5mm | 13.5mm | - | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 20,570 10+ kr 14,810 50+ kr 12,120 100+ kr 11,140 200+ kr 10,320 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 8mm | 21mm | 21mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 15,600 10+ kr 10,970 50+ kr 9,700 200+ kr 8,360 400+ kr 7,260 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 6mm | 19mm | 19mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 15,390 5+ kr 13,300 10+ kr 11,210 20+ kr 10,310 40+ kr 8,960 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | 0.036ohm | - | 31mm | 11mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 26,710 10+ kr 19,630 25+ kr 19,250 50+ kr 17,910 100+ kr 16,420 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 15kV/µs | - | - | - | - | 30mm | 13mm | 26mm | 26mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 35,970 10+ kr 26,180 50+ kr 22,810 100+ kr 22,060 200+ kr 21,610 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 8mm | 21mm | 21mm | KP/MKP 375 Series | -55°C | 105°C | - |