ekskl. Moms

Power Film Capacitors:

61 produkter blev fundet
Vis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
3463334

RoHS

Each
1+
kr 37,050
5+
kr 26,340
10+
kr 20,010
25+
kr 15,920
50+
kr 13,470
Min: 1 / Flere: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
176A
8A
0.006ohm
-
34mm
18mm
-
-
-
-
-40°C
85°C
-
2112768

RoHS

Date/Lot Code

Each
1+
kr 21,720
10+
kr 12,870
25+
kr 12,200
50+
kr 11,610
100+
kr 10,940
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
8A
0.0103ohm
-
31.5mm
15mm
24.5mm
-
24.5mm
B32674D Series
-40°C
105°C
AEC-Q200
2496023

RoHS

Date/Lot Code

Each
1+
kr 14,430
10+
kr 10,270
50+
kr 10,190
288+
kr 10,120
576+
kr 10,040
Flere priser...
Min: 1 / Flere: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
220A
8A
0.011ohm
-
32mm
13mm
22mm
-
22mm
R76 Series
-55°C
105°C
-
3519017

RoHS

Date/Lot Code

Each
1+
kr 61,900
5+
kr 54,160
10+
kr 46,420
20+
kr 42,700
40+
kr 37,720
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
-
-
-
8A
0.01ohm
-
42mm
14mm
25mm
-
-
B32656S Series
-55°C
110°C
AEC-Q200
3106554

RoHS

Date/Lot Code

Each
1+
kr 9,270
10+
kr 6,080
50+
kr 4,320
100+
kr 3,830
200+
kr 3,150
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
30.6A
8A
0.0053ohm
-
31mm
11mm
20mm
-
-
-
-40°C
105°C
-
3932263

RoHS

Date/Lot Code

Each
1+
kr 35,190
5+
kr 30,060
10+
kr 24,850
20+
kr 22,840
40+
kr 20,010
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
170A
8A
0.012ohm
-
42mm
24mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4071489

RoHS

Each
1+
kr 21,280
10+
kr 12,570
50+
kr 10,940
480+
kr 9,230
960+
kr 9,000
Flere priser...
Min: 1 / Flere: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
220A
8A
0.011ohm
-
32mm
13mm
22mm
-
-
R76 Series
-55°C
110°C
-
4572357

RoHS

Date/Lot Code

Each
1+
kr 75,520
5+
kr 66,110
10+
kr 56,710
25+
kr 52,530
50+
kr 48,350
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
480A
8A
0.0115ohm
-
43mm
18.5mm
35.5mm
-
-
MKP1848 Series
-
85°C
AEC-Q200
4457498

RoHS

Date/Lot Code

Each
1+
kr 26,110
5+
kr 21,950
10+
kr 18,600
25+
kr 16,370
50+
kr 15,700
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
8A
0.0172ohm
-
42mm
18mm
32.5mm
-
-
B32776YZ Series
-40°C
105°C
-
4457415

RoHS

Date/Lot Code

Each
1+
kr 24,480
50+
kr 20,610
100+
kr 17,410
250+
kr 15,330
500+
kr 14,730
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
8A
6400µohm
-
31.5mm
18mm
27.5mm
-
-
B32754 Series
-40°C
105°C
-
4457472

RoHS

Date/Lot Code

Each
1+
kr 29,160
50+
kr 18,520
100+
kr 16,220
250+
kr 14,800
1000+
kr 13,610
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
8A
8900µohm
-
31.5mm
14mm
24.5mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
3463329

RoHS

Each
1+
kr 44,000
5+
kr 31,300
10+
kr 23,750
25+
kr 17,930
50+
kr 15,160
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
176A
8A
0.006ohm
-
34mm
18mm
-
-
-
-
-40°C
85°C
-
4377483

RoHS

Date/Lot Code

Each
6+
kr 143,400
18+
kr 134,780
Min: 6 / Flere: 6
Metallized PP
Radial Box - Tabs
0.047µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder Lug
-
2.068kV/µs
97A
8A
0.0366ohm
-
41.5mm
20mm
40mm
8A
-
C4BS Series
-40°C
85°C
-
4377524

RoHS

Date/Lot Code

Each
80+
kr 10,770
240+
kr 10,540
Min: 80 / Flere: 80
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
220A
8A
0.011ohm
-
32mm
13mm
22mm
8A
-
R76 Series
-55°C
105°C
-
2420032

RoHS

Date/Lot Code

Each
1+
kr 36,600
5+
kr 32,510
10+
kr 29,240
20+
kr 26,560
40+
kr 25,520
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
425A
8A
0.045ohm
-
32mm
20mm
35mm
-
-
MKP1848C Series
-55°C
105°C
-
2192352

RoHS

Date/Lot Code

Each
50+
kr 72,300
Min: 50 / Flere: 50
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
35V/µs
875A
8A
0.008ohm
-
57.5mm
30mm
51mm
-
51mm
EZPE Series
-40°C
85°C
-
2935715

RoHS

Date/Lot Code

Each
2415+
kr 3,410
Min: 2415 / Flere: 2415
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
99A
8A
0.007ohm
-
26.5mm
6mm
15mm
-
15mm
R76 Series
-55°C
105°C
AEC-Q200
2934930

RoHS

Date/Lot Code

Each
1+
kr 42,700
10+
kr 26,040
72+
kr 23,660
144+
kr 23,210
504+
kr 22,690
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
19V/µs
154A
8A
0.0073ohm
-
31.5mm
19mm
29mm
-
29mm
C4AE Series
-40°C
85°C
-
2936297

RoHS

Date/Lot Code

Each
104+
kr 55,840
Min: 104 / Flere: 104
Metallized PP
Radial Box - Tabs
0.047µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder Lug
-
2.068kV/µs
97A
8A
0.0366ohm
-
41.5mm
20mm
40mm
-
40mm
C4BS Series
-40°C
85°C
-
3678200

RoHS

Date/Lot Code

Each
288+
kr 29,920
Min: 288 / Flere: 288
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
27.5mm
1.344kV/µs
202A
8A
0.127ohm
-
32mm
10mm
20mm
-
-
C4AS Series
-40°C
85°C
-
3678182

RoHS

Date/Lot Code

Each
288+
kr 32,900
Min: 288 / Flere: 288
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
Snubber
Through Hole
500V
850V
-
PC Pin
27.5mm
1.232kV/µs
185A
8A
0.136ohm
-
32mm
10mm
20mm
-
-
C4AS Series
-40°C
85°C
-
3678305

RoHS

Date/Lot Code

Each
48+
kr 57,820
Min: 48 / Flere: 48
Metallized PP
Radial Box - Tabs
0.047µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder Lug
-
2.068kV/µs
97A
8A
0.0366ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
3678236

RoHS

Date/Lot Code

Each
234+
kr 30,370
Min: 234 / Flere: 234
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Snubber
Through Hole
700V
2kV
-
PC Pin
27.5mm
2.24kV/µs
152A
8A
0.196ohm
-
32mm
13mm
22mm
-
-
C4AS Series
-40°C
85°C
-
3932285

RoHS

Date/Lot Code

Each
70+
kr 45,510
Min: 70 / Flere: 70
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
170A
8A
0.012ohm
-
42mm
27mm
15mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932380

RoHS

Date/Lot Code

Each
70+
kr 44,540
Min: 70 / Flere: 70
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
140A
8A
0.011ohm
-
42mm
27mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-25 af 61 varer
af 3 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY