Power Film Capacitors:
22 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 14,950 10+ kr 7,660 50+ kr 7,020 300+ kr 6,380 600+ kr 6,280 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | 26.5mm | 10mm | 18.5mm | - | 18.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 22,240 10+ kr 13,090 96+ kr 12,280 192+ kr 10,860 576+ kr 9,370 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 27.5mm | 29V/µs | 63A | 7.1A | 0.016ohm | 31.5mm | 14mm | 28mm | - | 28mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 23,810 10+ kr 13,170 96+ kr 12,280 192+ kr 11,830 576+ kr 11,380 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 176A | 7.1A | 0.0176ohm | 31.5mm | 14mm | 28mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 15,700 10+ kr 9,150 50+ kr 9,000 | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 3.8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 19V/µs | 73A | 7.1A | 0.0132ohm | 32mm | 24mm | 15mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 10,710 10+ kr 5,730 50+ kr 5,630 300+ kr 4,640 600+ kr 4,630 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | 26.5mm | 10mm | 18.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 16,220 10+ kr 11,160 50+ kr 10,940 | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 3.8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 247A | 7.1A | 0.0132ohm | 32mm | 24mm | 15mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 24,330 10+ kr 16,140 50+ kr 14,950 | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 4 Pin | 5.8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 75A | 7.1A | 0.0157ohm | 41.5mm | 24mm | 15mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 34,690 10+ kr 26,190 25+ kr 24,700 50+ kr 23,200 100+ kr 21,640 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 4 Pin | 3.5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 140A | 7.1A | - | 41.5mm | 24mm | 19mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 39,240 10+ kr 35,290 25+ kr 32,980 50+ kr 30,590 | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 4 Pin | 5.8µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 174A | 7.1A | - | 41.5mm | 24mm | 15mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 70+ kr 9,270 210+ kr 7,290 | Min: 70 / Flere: 70 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | 26.5mm | 10mm | 18.5mm | 7.1A | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 20,980 10+ kr 12,420 96+ kr 9,670 192+ kr 9,300 576+ kr 8,930 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 27.5mm | 32V/µs | 65A | 7.1A | 0.0158ohm | 31.5mm | 14mm | 28mm | - | 28mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 26,630 10+ kr 15,550 88+ kr 14,140 176+ kr 13,610 528+ kr 13,090 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 4 Pin | 3.5µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | - | 20V/µs | 68A | 7.1A | 0.0176ohm | 41.5mm | 24mm | 19mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2250+ kr 3,440 | Min: 2250 / Flere: 2250 | Double Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 162A | 7.1A | 0.009ohm | 18mm | 13mm | 12mm | - | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 396+ kr 6,340 | Min: 396 / Flere: 396 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | 26.5mm | 10mm | 18.5mm | - | 18.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 600+ kr 30,440 | Min: 600 / Flere: 600 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 300A | 7.1A | 0.0133ohm | 57.5mm | 25mm | 40mm | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ kr 39,130 10+ kr 24,630 96+ kr 20,910 192+ kr 19,570 576+ kr 18,230 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 40V/µs | 160A | 7.1A | 0.0134ohm | 32mm | 14mm | 28mm | - | 28mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 125+ kr 11,040 | Min: 125 / Flere: 125 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 73.8A | 7.1A | 0.012ohm | 31mm | 13mm | 23mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ kr 13,350 | Min: 125 / Flere: 125 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 139.4A | 7.1A | 0.014ohm | 31mm | 15mm | 25mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ kr 12,160 | Min: 125 / Flere: 125 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 139.4A | 7.1A | 0.014ohm | 31mm | 15mm | 25mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ kr 12,610 | Min: 125 / Flere: 125 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 73.8A | 7.1A | 0.012ohm | 31mm | 13mm | 23mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 15,000 5+ kr 13,510 10+ kr 12,540 25+ kr 11,420 50+ kr 10,520 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.1A | 0.0077ohm | 31.5mm | 16mm | 29.5mm | - | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 14,550 10+ kr 12,160 25+ kr 11,040 50+ kr 10,150 100+ kr 9,630 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.1A | 0.0077ohm | 31.5mm | 16mm | 29.5mm | - | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 |