Power Film Capacitors:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 5,220 50+ kr 5,010 100+ kr 4,800 500+ kr 4,000 1000+ kr 3,950 Flere priser... | Min: 10 / Flere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | 26.5mm | 7mm | 16mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 4,940 50+ kr 4,730 100+ kr 4,530 700+ kr 3,410 1400+ kr 3,340 Flere priser... | Min: 10 / Flere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 26.5mm | 600V/µs | 80A | 4.24A | 0.0271ohm | 26.5mm | 7mm | 16mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 3,690 50+ kr 3,470 100+ kr 3,240 500+ kr 2,800 1000+ kr 2,630 Flere priser... | Min: 10 / Flere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | 26.5mm | 7mm | 16mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1140+ kr 3,360 | Min: 1140 / Flere: 1140 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | 26.5mm | 7mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 700+ kr 3,270 | Min: 700 / Flere: 700 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | 26.5mm | 7mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2100+ kr 2,810 | Min: 2100 / Flere: 2100 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | 26.5mm | 7mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 |