Power Film Capacitors:
15 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 150+ kr 5,850 450+ kr 5,500 | Min: 150 / Flere: 150 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 132A | 3.7A | 0.029ohm | 18mm | 7.5mm | 13.5mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 3000+ kr 2,830 | Min: 3000 / Flere: 3000 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 132A | 3.7A | 0.029ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ kr 2,820 | Min: 1500 / Flere: 1500 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 132A | 3.7A | 0.029ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 200+ kr 6,540 | Min: 200 / Flere: 200 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 67.5A | 3.7A | 0.031ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 450+ kr 6,030 | Min: 450 / Flere: 450 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 15mm | 150V/µs | 23.4A | 3.7A | 0.02ohm | 17.5mm | 10mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ kr 5,970 | Min: 200 / Flere: 200 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 67.5A | 3.7A | 0.031ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ kr 11,560 | Min: 125 / Flere: 125 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 37.4A | 3.7A | 0.042ohm | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ kr 5,740 | Min: 200 / Flere: 200 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 42.9A | 3.7A | 0.028ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 450+ kr 5,150 | Min: 450 / Flere: 450 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 26.1A | 3.7A | 0.02ohm | 17.5mm | 10mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ kr 5,240 | Min: 250 / Flere: 250 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 42.9A | 3.7A | 0.028ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 450+ kr 4,670 | Min: 450 / Flere: 450 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 26.1A | 3.7A | 0.02ohm | 17.5mm | 10mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ kr 5,740 | Min: 250 / Flere: 250 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 42.9A | 3.7A | 0.028ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 450+ kr 5,150 | Min: 450 / Flere: 450 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 15mm | 150V/µs | 23.4A | 3.7A | 0.02ohm | 17.5mm | 10mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ kr 10,520 | Min: 125 / Flere: 125 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 37.4A | 3.7A | 0.042ohm | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 11,010 10+ kr 7,000 50+ kr 6,140 100+ kr 5,590 200+ kr 5,150 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | - | 3.7A | 0.013ohm | 18mm | 8.5mm | 14.5mm | - | B32642B Series | -55°C | 125°C | AEC-Q200 |