ekskl. Moms

Power Film Capacitors:

3 produkter blev fundet
Vis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
3678060

RoHS

Date/Lot Code

Each
1+
kr 72,390
36+
kr 46,970
72+
kr 46,370
108+
kr 45,770
504+
kr 42,330
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
900A
24.7A
0.0029ohm
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
3372951

RoHS

Date/Lot Code

Each
1+
kr 115,810
5+
kr 97,010
10+
kr 93,580
20+
kr 90,070
40+
kr 85,960
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
2.125kA
24.7A
0.0037ohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
3373033

RoHS

Date/Lot Code

Each
1+
kr 115,810
5+
kr 97,010
10+
kr 93,580
20+
kr 90,070
40+
kr 85,960
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
2.125kA
24.7A
0.0037ohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
1-3 af 3 varer
af 1 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY