Power Film Capacitors:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 74,630 | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 4 Pin | 17µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 560A | 23.8A | - | 42mm | 35mm | 50mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 63,040 30+ kr 42,250 60+ kr 39,410 | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 4 Pin | 17µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 560A | 23.8A | - | 42mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 102,010 5+ kr 85,440 10+ kr 82,460 20+ kr 79,400 40+ kr 75,740 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.875kA | 23.8A | 0.0041ohm | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 133,190 5+ kr 104,850 10+ kr 98,040 20+ kr 91,240 40+ kr 84,960 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.875kA | 23.8A | 0.0041ohm | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 40+ kr 173,240 | Min: 40 / Flere: 40 | Metallized PP | Radial Box - 2 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 10V/µs | 800A | 23.8A | 0.0035ohm | 57.5mm | 35mm | 50mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ kr 166,300 | Min: 40 / Flere: 40 | Metallized PP | Radial Box - 2 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 10V/µs | 800A | 23.8A | 0.0035ohm | 57.5mm | 35mm | 50mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 |