Power Film Capacitors:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 80,020 3+ kr 64,760 5+ kr 61,320 10+ kr 57,880 20+ kr 52,430 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 80,020 3+ kr 64,760 5+ kr 61,320 10+ kr 57,880 20+ kr 52,430 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 98,870 3+ kr 80,070 5+ kr 75,820 10+ kr 71,560 20+ kr 62,310 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 98,870 3+ kr 80,070 5+ kr 75,820 10+ kr 71,560 20+ kr 62,310 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 62,820 10+ kr 48,240 50+ kr 38,590 100+ kr 37,170 500+ kr 35,600 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | - | 35V/µs | 700A | 18.9A | 0.0043ohm | 41.5mm | 24mm | 44mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 63+ kr 95,500 | Min: 63 / Flere: 63 | Metallized PP | Radial Box - 2 Pin | 35µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 700A | 18.9A | 0.0038ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ kr 91,690 | Min: 63 / Flere: 63 | Metallized PP | Radial Box - 2 Pin | 35µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 700A | 18.9A | 0.0038ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 150+ kr 42,380 | Min: 150 / Flere: 150 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link, High Frequency | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 600A | 18.9A | 0.007ohm | 57.5mm | 30mm | 45mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |