Power Film Capacitors:
177 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 3,820 50+ kr 2,550 100+ kr 2,200 250+ kr 2,000 500+ kr 1,840 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 15mm | 2.7kV/µs | - | - | - | - | 18mm | 6mm | 12mm | - | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 6,690 10+ kr 4,480 50+ kr 3,860 100+ kr 3,510 200+ kr 3,230 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 15mm | 2.7kV/µs | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 6,420 10+ kr 4,300 50+ kr 3,700 100+ kr 3,370 200+ kr 3,100 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | - | - | - | 13mm | 8mm | 17.5mm | - | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 3,520 50+ kr 2,360 100+ kr 2,030 250+ kr 1,840 500+ kr 1,700 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | - | - | - | 13mm | 6mm | 12mm | - | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 6,510 10+ kr 4,350 50+ kr 3,750 100+ kr 3,410 200+ kr 3,140 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 9mm | 17.5mm | - | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 259,010 10+ kr 237,450 20+ kr 232,670 | Min: 1 / Flere: 1 | Film / Foil PP | - | 100µF | ± 10% | DC Link | Through Hole | - | 850V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 4.2kA | 40A | 1040µohm | - | 85mm | 49.5mm | 40.5mm | - | B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 33,950 10+ kr 23,360 25+ kr 21,710 50+ kr 20,070 100+ kr 18,280 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | - | - | Radial Leaded | 37.5mm | 110V/µs | 110A | 6.5A | 0.0137ohm | - | 41.5mm | 15mm | 29mm | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ kr 39,100 10+ kr 31,640 25+ kr 28,280 50+ kr 27,680 100+ kr 24,630 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 330V | - | - | Radial Leaded | 37.5mm | 23V/µs | 92A | 6.2A | 0.0175ohm | - | 41.5mm | 17mm | 34.5mm | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ kr 3,070 50+ kr 2,540 100+ kr 2,130 250+ kr 1,860 500+ kr 1,650 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 4,870 50+ kr 3,250 100+ kr 2,810 250+ kr 2,550 500+ kr 2,350 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | - | - | - | 13mm | 7mm | 16mm | - | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 3.474,000 5+ kr 3.413,000 10+ kr 3.345,000 | Min: 1 / Flere: 1 | Bio-Based Polypropylene Film | - | 1025µF | ± 10% | DC Link | Chassis Mount | - | 1.8kV | - | Screw | - | - | - | - | - | - | 220mm | 115mm | 215mm | - | B25645A Series | -40°C | 75°C | - | |||||
Each | 1+ kr 2,980 50+ kr 2,470 100+ kr 2,070 250+ kr 1,810 500+ kr 1,600 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 5.3kV/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 4,710 50+ kr 3,150 100+ kr 2,710 250+ kr 2,460 500+ kr 2,270 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | - | - | - | 18mm | 7mm | 12.5mm | - | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 3.192,000 5+ kr 3.156,000 10+ kr 3.093,000 | Min: 1 / Flere: 1 | Bio-Based Polypropylene Film | - | 2050µF | ± 10% | DC Link | Chassis Mount | - | 900V | - | Screw | - | - | - | - | - | - | 205mm | 90mm | 170mm | - | B25645A Series | -40°C | 75°C | - | |||||
Each | 1+ kr 5,380 10+ kr 3,600 50+ kr 3,100 200+ kr 2,820 400+ kr 2,600 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 1.5kV/µs | - | - | - | - | 26.5mm | 6mm | 15mm | - | B32643H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 9,700 10+ kr 6,470 50+ kr 5,570 100+ kr 5,070 200+ kr 4,670 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3kV/µs | - | - | - | - | 26.5mm | 10.5mm | 18.5mm | - | B32643H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 3.641,000 5+ kr 3.583,000 10+ kr 3.511,000 | Min: 1 / Flere: 1 | Bio-Based Polypropylene Film | - | 1865µF | ± 10% | DC Link | Chassis Mount | - | 1.35kV | - | Screw | - | - | - | - | - | - | 220mm | 115mm | 215mm | - | B25645A Series | -40°C | 75°C | - | |||||
Each | 1+ kr 5,780 10+ kr 3,870 50+ kr 3,330 100+ kr 3,030 200+ kr 2,790 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3.8kV/µs | - | - | - | - | 26.5mm | 7mm | 16mm | - | B32643H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 2,450 50+ kr 2,030 100+ kr 1,700 250+ kr 1,480 500+ kr 1,310 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | - | - | - | 13mm | 4mm | 9mm | - | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 3,440 50+ kr 2,300 100+ kr 1,980 250+ kr 1,810 500+ kr 1,660 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 10mm | 6.2kV/µs | - | - | - | - | 13mm | 6mm | 12mm | - | B32641H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 3,160 50+ kr 2,620 100+ kr 2,200 250+ kr 1,910 500+ kr 1,690 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 3,250 50+ kr 2,690 100+ kr 2,260 250+ kr 1,970 500+ kr 1,750 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 4,840 50+ kr 3,240 100+ kr 2,790 250+ kr 2,540 500+ kr 2,340 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 25V/µs | - | - | - | - | 18mm | 7mm | 12.5mm | - | B32702P Series | -40°C | 110°C | - | |||||
Each | 1+ kr 8,210 10+ kr 5,500 25+ kr 4,740 50+ kr 4,310 100+ kr 3,970 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 4,900 50+ kr 3,270 100+ kr 2,820 250+ kr 2,570 500+ kr 2,360 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 10mm | 6.2kV/µs | - | - | - | - | 13mm | 7mm | 16mm | - | B32641H Series | -55°C | 125°C | AEC-Q200 |