Power Film Capacitors:
146 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 1,920 100+ kr 1,730 500+ kr 1,410 1800+ kr 1,070 3600+ kr 1,060 Flere priser... | Min: 10 / Flere: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 16A | 1.29A | 0.097ohm | 13mm | 4mm | 9mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ kr 3,310 100+ kr 3,050 500+ kr 2,580 1800+ kr 1,850 | Min: 10 / Flere: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 4kV/µs | 19A | 1.2A | 0.135ohm | 13mm | 4mm | 9mm | - | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 2,240 50+ kr 2,120 100+ kr 2,000 500+ kr 1,600 1500+ kr 1,320 Flere priser... | Min: 10 / Flere: 10 | Double Metallized PP | Radial Box - 2 Pin | 2700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 26A | 1.1A | 0.236ohm | 18mm | 4mm | 10mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ kr 1,860 100+ kr 1,670 500+ kr 1,360 1800+ kr 1,030 3600+ kr 1,020 Flere priser... | Min: 10 / Flere: 10 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 11A | 880mA | 0.1421ohm | 13mm | 4mm | 9mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ kr 1,820 100+ kr 1,640 500+ kr 1,320 | Min: 10 / Flere: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6kV/µs | 20A | 930mA | 0.2411ohm | 13mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 1,940 100+ kr 1,750 500+ kr 1,420 1800+ kr 1,150 3600+ kr 1,120 | Min: 10 / Flere: 10 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 24A | 1.66A | 0.0928ohm | 13mm | 4mm | 9mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 1,170 50+ kr 0,656 100+ kr 0,581 250+ kr 0,428 500+ kr 0,379 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | 1.2kV/µs | - | - | - | 12mm | 4mm | 8mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ kr 2,800 100+ kr 2,110 500+ kr 1,700 1000+ kr 1,510 3000+ kr 1,410 Flere priser... | Min: 10 / Flere: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 10mm | 120V/µs | - | - | - | 13mm | 4mm | 9mm | - | 9mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ kr 2,420 100+ kr 2,060 500+ kr 1,650 2500+ kr 1,330 4000+ kr 1,290 Flere priser... | Min: 10 / Flere: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | Through Hole | 250V | 400V | - | PC Pin | 7.5mm | 1kV/µs | - | - | - | 10mm | 4mm | 9mm | - | 9mm | FKP3 Series | -55°C | 100°C | - | |||||
Each | 10+ kr 2,730 100+ kr 2,480 500+ kr 2,050 1800+ kr 1,670 3600+ kr 1,640 Flere priser... | Min: 10 / Flere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | 20A | 4A | 0.0159ohm | 13mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 2,340 100+ kr 1,960 500+ kr 1,750 1500+ kr 1,440 3000+ kr 1,390 Flere priser... | Min: 10 / Flere: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 21A | 920mA | 0.3617ohm | 18mm | 4mm | 10mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 1,540 50+ kr 0,867 100+ kr 0,769 250+ kr 0,567 500+ kr 0,503 Flere priser... | Min: 1 / Flere: 1 | Metallized PET | Radial | 0.022µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ kr 2,990 50+ kr 2,860 100+ kr 2,720 500+ kr 2,440 1500+ kr 2,160 Flere priser... | Min: 10 / Flere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 1.7kV/µs | 17A | 1.6A | 0.064ohm | 10mm | 4mm | 9mm | - | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 1,110 50+ kr 0,622 100+ kr 0,551 250+ kr 0,406 500+ kr 0,360 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | 12mm | 4mm | 8mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 1,190 50+ kr 0,668 100+ kr 0,592 250+ kr 0,475 500+ kr 0,420 Flere priser... | Min: 1 / Flere: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 1,270 50+ kr 0,719 100+ kr 0,636 250+ kr 0,468 500+ kr 0,416 Flere priser... | Min: 1 / Flere: 1 | Metallized PET | Radial | 0.033µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 1,090 50+ kr 0,616 100+ kr 0,546 250+ kr 0,402 500+ kr 0,356 Flere priser... | Min: 1 / Flere: 1 | Metallized PET | Radial | 0.01µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 1,230 50+ kr 0,697 100+ kr 0,618 250+ kr 0,455 500+ kr 0,403 Flere priser... | Min: 1 / Flere: 1 | Metallized PET | Radial | 0.047µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | 12mm | 4mm | 8mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 1,110 50+ kr 0,626 100+ kr 0,555 250+ kr 0,408 500+ kr 0,363 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial | 6800pF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 1,090 50+ kr 0,616 100+ kr 0,546 250+ kr 0,402 500+ kr 0,356 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 3,240 50+ kr 2,160 100+ kr 1,880 250+ kr 1,730 500+ kr 1,610 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 10mm | 4kV/µs | - | - | - | 13mm | 4mm | 9mm | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ kr 1,730 100+ kr 1,550 500+ kr 1,260 1800+ kr 1,030 3600+ kr 1,020 Flere priser... | Min: 10 / Flere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 40A | 2A | 0.064ohm | 13mm | 4mm | 9mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ kr 1,840 100+ kr 1,650 500+ kr 1,340 1800+ kr 1,130 3600+ kr 1,070 Flere priser... | Min: 10 / Flere: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 7A | 400mA | 0.637ohm | 13mm | 4mm | 9mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ kr 2,370 100+ kr 2,140 500+ kr 1,760 1800+ kr 1,430 3600+ kr 1,400 Flere priser... | Min: 10 / Flere: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 2kV/µs | 20A | 1.57A | 0.0796ohm | 13mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 3,760 50+ kr 3,590 100+ kr 3,430 500+ kr 2,880 1500+ kr 2,490 Flere priser... | Min: 10 / Flere: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 28A | 1.5A | 0.135ohm | 18mm | 4mm | 10mm | - | 10mm | R76 Series | -55°C | 105°C | AEC-Q200 |