Power Film Capacitors:
37 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 80,200 5+ kr 49,700 10+ kr 40,770 20+ kr 32,810 40+ kr 26,860 | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 700V/µs | 476A | 13.3A | 0.004ohm | 34mm | 27mm | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ kr 54,380 5+ kr 44,710 10+ kr 35,040 20+ kr 34,150 40+ kr 33,260 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 25V/µs | 125A | 4.5A | 0.016ohm | 42mm | 27mm | 18mm | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ kr 36,080 5+ kr 28,870 10+ kr 21,580 20+ kr 21,200 40+ kr 20,760 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 170A | 6A | 0.011ohm | 42mm | 27mm | 18mm | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ kr 68,150 5+ kr 57,660 10+ kr 47,170 20+ kr 44,560 40+ kr 41,890 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 21V/µs | 168A | 9A | 0.011ohm | 42mm | 27mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 86,730 3+ kr 53,780 5+ kr 48,930 10+ kr 44,070 | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 850V/µs | 280A | 12.8A | 0.005ohm | 54mm | 27mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ kr 69,990 5+ kr 43,400 10+ kr 35,560 20+ kr 30,180 40+ kr 24,650 | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 950V/µs | 209A | 11A | 0.006ohm | 46mm | 27mm | - | - | - | -40°C | 85°C | - | |||||
Each | 70+ kr 45,510 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 44,540 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 140A | 8A | 0.011ohm | 42mm | 27mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 43,720 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 21V/µs | 168A | 9A | 0.011ohm | 42mm | 27mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 39,390 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 21V/µs | 126A | 7A | 0.015ohm | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 90+ kr 28,280 | Min: 90 / Flere: 90 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 110A | 6A | 0.015ohm | 31.5mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 52,520 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 255A | 10A | 0.008ohm | 42mm | 27mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 44,170 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 21V/µs | 168A | 9A | 0.011ohm | 42mm | 27mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 44,840 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 20V/µs | 100A | 6A | 0.016ohm | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 44,910 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 51,630 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 255A | 10A | 0.008ohm | 42mm | 27mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 39,770 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 4 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 21V/µs | 126A | 7A | 0.015ohm | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 52,150 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 255A | 10A | 0.008ohm | 42mm | 27mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 39,840 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 21V/µs | 126A | 7A | 0.015ohm | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 29,400 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 100A | 6A | 0.016ohm | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 90+ kr 33,800 | Min: 90 / Flere: 90 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 33V/µs | 231A | 9A | 0.009ohm | 31.5mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 44,470 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 37,900 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 20V/µs | 140A | 8A | 0.011ohm | 42mm | 27mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 44,620 | Min: 70 / Flere: 70 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 20V/µs | 140A | 8A | 0.011ohm | 42mm | 27mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 90+ kr 29,990 | Min: 90 / Flere: 90 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 43V/µs | 172A | 8A | 0.011ohm | 31.5mm | 27mm | 15mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 |