C4C Series Power Film Capacitors:
29 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 32,760 10+ kr 25,130 50+ kr 21,240 150+ kr 19,520 600+ kr 17,870 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | 2.1kV/µs | 46A | 0.0416ohm | 17mm | - | - | 5A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 73,660 30+ kr 51,600 60+ kr 47,120 120+ kr 44,570 510+ kr 42,180 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | 750V/µs | 165A | 0.0095ohm | 31mm | - | - | 12A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 57,680 10+ kr 49,100 50+ kr 40,590 100+ kr 37,610 500+ kr 37,090 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | 450V/µs | 450A | 0.0035ohm | 33mm | - | - | 12A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 55,870 10+ kr 41,810 50+ kr 36,050 100+ kr 34,400 500+ kr 31,410 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 750V | 3kV | GRADE II (Test Condition A) | Axial Leaded | 1.25kV/µs | 125A | 0.0128ohm | - | 44mm | - | 12A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 30,970 10+ kr 22,160 50+ kr 18,730 300+ kr 17,160 600+ kr 15,600 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | 2.1kV/µs | 21A | 0.0903ohm | 12mm | - | - | 3A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 55,740 10+ kr 41,710 50+ kr 35,970 100+ kr 34,250 500+ kr 31,270 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | 300V/µs | 300A | 0.0038ohm | 25mm | - | - | 12A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 35,590 10+ kr 30,220 50+ kr 27,460 100+ kr 25,000 500+ kr 21,190 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | 450V/µs | 212A | 0.0046ohm | 21.5mm | - | - | 9A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 49,100 10+ kr 36,340 50+ kr 32,390 100+ kr 28,430 500+ kr 27,390 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | 1.25kV/µs | 59A | 0.0257ohm | 19mm | - | - | 7A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 45,970 10+ kr 33,950 50+ kr 28,360 100+ kr 26,490 500+ kr 22,980 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | 700V/µs | 154A | 0.0068ohm | 20.5mm | - | - | 9A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 20,190 10+ kr 16,680 50+ kr 14,060 400+ kr 10,920 800+ kr 9,950 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | 1.15kV/µs | 25A | 0.0482ohm | 10.5mm | - | - | 3A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 53,880 10+ kr 43,280 70+ kr 34,250 140+ kr 32,460 560+ kr 30,590 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | 700V/µs | 154A | 0.008ohm | 23.5mm | - | - | 12A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 42,980 10+ kr 29,550 50+ kr 25,150 100+ kr 24,480 500+ kr 22,980 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | 1.15kV/µs | 115A | 0.0116ohm | 20.5mm | - | - | 9A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 28,130 10+ kr 20,600 50+ kr 17,160 250+ kr 14,550 500+ kr 13,730 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | 700V/µs | 70A | 0.0134ohm | 14mm | - | - | 7A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 60,590 10+ kr 45,520 50+ kr 39,470 100+ kr 37,610 500+ kr 36,860 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | 1.25kV/µs | 188A | 0.0092ohm | 32mm | - | 44mm | 12A | 44mm | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 23,800 10+ kr 19,630 50+ kr 16,570 400+ kr 13,950 800+ kr 12,830 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | 700V/µs | 33A | 0.0271ohm | 10mm | - | - | 4A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 38,660 10+ kr 21,690 50+ kr 19,970 100+ kr 19,290 500+ kr 18,250 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.033µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | GRADE II (Test Condition A) | PC Pin | 2.1kV/µs | 69A | 0.0283ohm | 20.5mm | 33mm | - | 6A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 65,290 10+ kr 49,210 50+ kr 42,930 100+ kr 40,910 500+ kr 37,920 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | GRADE II (Test Condition A) | PC Pin | 700V/µs | 329A | 0.0048ohm | 33.5mm | 44mm | - | 12A | - | C4C Series | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 15+ kr 65,010 45+ kr 61,140 | Min: 15 / Flere: 15 | Metallized PP | - | 0.47µF | ± 10% | High Frequency | Through Hole | 500V | 1.2kV | GRADE II (Test Condition A) | Axial Leaded | 450V/µs | 212A | 0.0056ohm | 23mm | 44mm | - | 9A | - | C4C Series | -40°C | 85°C | ||||
KEMET / PARTNER STOCK | Each | 40+ kr 23,110 120+ kr 20,640 | Min: 40 / Flere: 40 | Metallized PP | - | 0.033µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | Axial Leaded | 2.1kV/µs | 69A | 0.0283ohm | 20.5mm | - | 33mm | 6A | - | C4C Series | -40°C | 85°C | ||||
KEMET / PARTNER STOCK | Each | 40+ kr 31,600 120+ kr 25,770 | Min: 40 / Flere: 40 | Metallized PP | - | 0.1µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | Axial Leaded | 1.15kV/µs | 115A | 0.0116ohm | 20.5mm | - | - | 9A | - | C4C Series | -40°C | 85°C | ||||
KEMET / PARTNER STOCK | Each | 20+ kr 38,680 60+ kr 35,780 | Min: 20 / Flere: 20 | Metallized PP | - | 0.1µF | ± 5% | Snubber | Through Hole | 750V | 3kV | GRADE II (Test Condition A) | Axial Leaded | 1.25kV/µs | 125A | 0.0128ohm | 10mm | - | - | 12A | - | C4C Series | -40°C | 85°C | ||||
Each | 500+ kr 32,290 | Min: 500 / Flere: 500 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | 700V/µs | 231A | 0.0059ohm | 28.5mm | - | 44mm | 12A | 44mm | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 49,130 10+ kr 36,650 70+ kr 29,090 140+ kr 27,600 560+ kr 26,100 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | 450V/µs | 212A | 0.0056ohm | 23mm | - | - | 9A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 80,820 30+ kr 54,320 60+ kr 52,680 120+ kr 47,760 510+ kr 42,610 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.56µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | 400V/µs | 224A | 0.0061ohm | 29mm | - | 58mm | 12A | 58mm | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 53,170 10+ kr 38,740 70+ kr 31,040 140+ kr 29,470 560+ kr 27,820 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.068µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | 1.25kV/µs | 85A | 0.0183ohm | 22.5mm | - | 44mm | 9A | 44mm | C4C Series | -40°C | 85°C |