Power Film Capacitors:
18 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 55,870 10+ kr 41,810 50+ kr 36,050 100+ kr 34,400 500+ kr 31,410 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 750V | 3kV | GRADE II (Test Condition A) | Axial Leaded | 1.25kV/µs | 125A | - | 0.0128ohm | - | 44mm | - | - | 12A | - | C4C Series | -40°C | 85°C | |||||
Each | 1+ kr 271,470 3+ kr 213,270 5+ kr 202,370 10+ kr 191,410 20+ kr 171,630 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | Snubber | Through Hole | 220V | 630V | GRADE II (Test Condition A) | Radial Leaded | - | - | - | 0.006ohm | - | 44mm | 30mm | 46mm | - | 46mm | MMKP386 Series | -50°C | 85°C | |||||
Each | 1+ kr 179,090 5+ kr 146,560 10+ kr 134,320 20+ kr 130,740 40+ kr 128,130 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | 850V/µs | 400A | 16A | 0.005ohm | - | 44mm | 30mm | 46mm | - | 46mm | MKP386M Series | -55°C | 105°C | |||||
Each | 1+ kr 182,530 3+ kr 168,790 5+ kr 155,140 10+ kr 141,410 20+ kr 129,250 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | 375V/µs | 375A | 10A | 0.01ohm | - | 44mm | 22mm | 38mm | - | 38mm | MKP386M Series | -55°C | 105°C | |||||
Each | 1+ kr 42,330 10+ kr 34,550 70+ kr 28,190 140+ kr 26,400 560+ kr 24,600 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 3µF | ± 5% | AC Filter | Through Hole | 330V | 600V | GRADE III (Test Condition A) | PC Pin | 40V/µs | 120A | - | 0.0048ohm | 22.5mm | 44mm | - | - | 9A | - | C4G Series | -40°C | 85°C | |||||
Each | 1+ kr 65,290 10+ kr 49,210 50+ kr 42,930 100+ kr 40,910 500+ kr 37,920 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | GRADE II (Test Condition A) | PC Pin | 700V/µs | 329A | - | 0.0048ohm | 33.5mm | 44mm | - | - | 12A | - | C4C Series | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 15+ kr 65,010 45+ kr 61,140 | Min: 15 / Flere: 15 | Metallized PP | - | 0.47µF | ± 10% | High Frequency | Through Hole | 500V | 1.2kV | GRADE II (Test Condition A) | Axial Leaded | 450V/µs | 212A | - | 0.0056ohm | 23mm | 44mm | - | - | 9A | - | C4C Series | -40°C | 85°C | ||||
KEMET / PARTNER STOCK | Each | 12+ kr 57,440 36+ kr 56,310 | Min: 12 / Flere: 12 | Metallized PP | Axial Leaded | 15µF | ± 5% | AC Filter | Through Hole | 160V | 250V | - | PC Pin | 20V/µs | 300A | - | 0.0039ohm | 24.5mm | 44mm | - | 44mm | 12A | - | C4G Series | -40°C | 85°C | ||||
Each | 1+ kr 244,830 3+ kr 217,220 5+ kr 192,380 10+ kr 172,600 20+ kr 154,770 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Snubber | Through Hole | 300V | 850V | GRADE II (Test Condition A) | Radial Leaded | - | - | - | 0.006ohm | - | 44mm | 22mm | 38mm | - | 38mm | MMKP386 Series | -50°C | 85°C | |||||
Each | 1+ kr 296,400 3+ kr 232,890 5+ kr 220,960 10+ kr 209,020 20+ kr 187,380 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | Snubber | Panel Mount | 900V | 2.5kV | GRADE II (Test Condition A) | Solder | - | - | - | 0.006ohm | - | 44mm | 30mm | 46mm | - | 46mm | MMKP386 Series | -50°C | 85°C | |||||
Each | 1+ kr 302,960 3+ kr 238,040 5+ kr 225,880 10+ kr 213,640 20+ kr 191,550 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Snubber | Panel Mount | 350V | 1kV | GRADE II (Test Condition A) | Solder | - | - | - | 0.006ohm | - | 44mm | 30mm | 46mm | - | 46mm | MMKP386 Series | -50°C | 85°C | |||||
Each | 1+ kr 184,360 3+ kr 163,450 5+ kr 142,530 10+ kr 121,610 20+ kr 121,540 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Snubber | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | Radial Leaded | - | - | - | 0.006ohm | - | 44mm | 22mm | 38mm | - | 38mm | MMKP386 Series | -50°C | 85°C | |||||
Each | 1+ kr 179,690 3+ kr 166,180 5+ kr 152,750 10+ kr 139,240 20+ kr 128,950 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Snubber | Through Hole | 425V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | - | - | - | 0.006ohm | - | 44mm | 22mm | 38mm | - | 38mm | MMKP386 Series | -50°C | 85°C | |||||
Each | 1+ kr 310,350 3+ kr 243,790 5+ kr 231,330 10+ kr 218,790 20+ kr 196,180 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Snubber | Panel Mount | 550V | 1.6kV | GRADE II (Test Condition A) | Solder | - | - | - | 0.006ohm | - | 44mm | 30mm | 46mm | - | 46mm | MMKP386 Series | -50°C | 85°C | |||||
Each | 1+ kr 47,640 10+ kr 35,150 70+ kr 28,340 140+ kr 27,300 560+ kr 26,180 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | AC Filter | Through Hole | 330V | 600V | GRADE III (Test Condition A) | PC Pin | 40V/µs | 132A | - | 0.0043ohm | 23.5mm | 44mm | - | - | 12A | - | C4G Series | -40°C | 85°C | |||||
Each | 1+ kr 185,840 3+ kr 182,640 5+ kr 179,370 10+ kr 176,170 20+ kr 151,620 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | Snubber | Through Hole | 300V | 850V | GRADE II (Test Condition A) | Radial Leaded | - | - | - | 0.006ohm | - | 44mm | 30mm | 46mm | - | 46mm | MMKP386 Series | -50°C | 85°C | |||||
Each | 1+ kr 208,090 5+ kr 202,660 10+ kr 197,230 20+ kr 183,540 40+ kr 169,850 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | 375V/µs | 750A | 16A | 0.0055ohm | - | 44mm | 46mm | 46mm | - | 46mm | MKP386M Series | -55°C | 105°C | |||||
Each | 1+ kr 66,080 10+ kr 54,950 50+ kr 52,040 100+ kr 36,060 500+ kr 35,610 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 15µF | ± 5% | AC Filter | Through Hole | 160V | 250V | - | PC Pin | 20V/µs | 300A | - | 0.0039ohm | 24.5mm | 44mm | - | 44mm | 12A | - | C4G Series | -40°C | 85°C |