Power Film Capacitors:
213 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 27,830 5+ kr 24,030 10+ kr 20,150 25+ kr 18,430 50+ kr 16,640 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 12mm | 18.5mm | 18.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ kr 19,700 10+ kr 14,180 25+ kr 12,910 50+ kr 11,570 100+ kr 9,850 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | 15.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ kr 14,180 10+ kr 8,580 50+ kr 8,130 100+ kr 7,460 200+ kr 6,810 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 7mm | 20mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 33,510 10+ kr 23,580 50+ kr 20,070 100+ kr 18,660 200+ kr 16,860 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 8mm | 20mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 15,300 10+ kr 10,820 25+ kr 9,630 50+ kr 8,430 100+ kr 7,250 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | - | PC Pin | 22.5mm | 80V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | 15.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ kr 20,680 10+ kr 12,200 50+ kr 11,310 100+ kr 10,340 200+ kr 10,120 | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 8mm | 21mm | 21mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 15,600 10+ kr 10,970 50+ kr 9,700 200+ kr 8,360 400+ kr 7,260 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 6mm | 19mm | 19mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 24,250 5+ kr 21,270 10+ kr 18,880 25+ kr 17,010 50+ kr 15,450 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | SMPS, Pulse | Through Hole | - | 2kV | - | Radial Leaded | 22.5mm | - | - | - | - | - | 26mm | 6mm | 12mm | - | MKP378 Series | - | 85°C | - | |||||
Each | 1+ kr 35,970 10+ kr 26,180 50+ kr 22,810 100+ kr 22,060 200+ kr 21,610 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 8mm | 21mm | 21mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 32,830 10+ kr 23,880 50+ kr 19,850 200+ kr 18,430 400+ kr 16,490 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 6.5mm | 19.5mm | 19.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 31,860 5+ kr 27,540 10+ kr 23,210 25+ kr 21,340 50+ kr 19,400 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | - | Radial Leaded | - | - | - | - | - | - | 26mm | 10mm | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ kr 8,140 5+ kr 6,790 10+ kr 5,430 25+ kr 5,000 50+ kr 4,360 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | 0.263ohm | - | 26mm | 8.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 9,600 5+ kr 8,110 10+ kr 6,680 25+ kr 6,150 50+ kr 5,040 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 550V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | 0.119ohm | - | 26mm | 8.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 19,100 10+ kr 12,830 50+ kr 12,760 100+ kr 10,750 200+ kr 9,550 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 7mm | 20mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 39,700 10+ kr 30,740 50+ kr 27,240 200+ kr 21,860 400+ kr 19,850 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 6.5mm | 19.5mm | 19.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 45,220 10+ kr 33,430 50+ kr 28,210 100+ kr 26,640 200+ kr 24,330 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 9.5mm | 22.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 23,800 10+ kr 16,040 50+ kr 13,880 100+ kr 11,640 200+ kr 11,270 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 9.5mm | 22.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 14,630 10+ kr 10,300 25+ kr 9,030 50+ kr 7,760 100+ kr 6,490 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Pulse | Through Hole | 700V | 2kV | - | PC Pin | 22.5mm | 6.2kV/µs | - | - | - | - | 26mm | 7mm | 16.5mm | - | MKP1841 Series | -55°C | 100°C | - | |||||
Each | 1+ kr 14,660 10+ kr 8,750 25+ kr 8,450 50+ kr 8,080 100+ kr 5,650 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | Pulse | Through Hole | 700V | 2kV | - | PC Pin | 22.5mm | 6.2kV/µs | - | - | - | - | 26mm | 6mm | 15.5mm | - | MKP1841 Series | -55°C | 100°C | - | |||||
Each | 1+ kr 36,040 10+ kr 25,740 25+ kr 23,880 50+ kr 22,010 100+ kr 20,450 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 6kV/µs | - | - | - | - | 26mm | 6mm | 15.5mm | - | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 1+ kr 35,370 10+ kr 25,220 25+ kr 23,360 50+ kr 21,490 100+ kr 20,000 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 13kV/µs | - | - | - | - | 26mm | 6mm | 15.5mm | - | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 1+ kr 36,710 10+ kr 25,740 25+ kr 24,100 50+ kr 22,390 100+ kr 19,480 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 6kV/µs | - | - | - | - | 26mm | 6mm | 15.5mm | - | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 1+ kr 37,200 10+ kr 22,690 25+ kr 21,800 50+ kr 20,910 100+ kr 17,860 | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | - | - | - | 26mm | 8.5mm | 18mm | - | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 1+ kr 40,550 10+ kr 24,850 25+ kr 23,880 50+ kr 22,840 100+ kr 19,570 | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 9100pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | - | - | - | 26mm | 8.5mm | 18mm | - | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 1+ kr 32,810 10+ kr 23,960 25+ kr 22,170 50+ kr 20,380 100+ kr 18,600 | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | - | - | - | 26mm | 7mm | 16.5mm | - | MMKP383 Series | 55°C | 105°C | - |