Power Film Capacitors:
38 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 90,810 5+ kr 79,700 10+ kr 68,580 20+ kr 63,800 40+ kr 59,030 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 250A | 9.5A | 0.0075ohm | 42mm | 21.5mm | 38mm | 38mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ kr 182,530 3+ kr 168,790 5+ kr 155,140 10+ kr 141,410 20+ kr 129,250 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 375V/µs | 375A | 10A | 0.01ohm | 44mm | 22mm | 38mm | 38mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ kr 74,550 5+ kr 57,760 10+ kr 54,470 20+ kr 51,120 40+ kr 45,890 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | 27.5mm | - | - | - | - | 32mm | 22mm | 38mm | - | MKP1848E Series | - | 125°C | - | |||||
Each | 1+ kr 75,670 5+ kr 58,580 10+ kr 55,220 20+ kr 51,860 40+ kr 46,560 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | - | - | - | - | 32mm | 22mm | 38mm | - | MKP1848E Series | - | 125°C | - | |||||
Each | 1+ kr 108,240 3+ kr 67,160 5+ kr 60,280 10+ kr 53,410 | Min: 1 / Flere: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 23.5mm | 1.1kV/µs | 1.1kA | 26A | 0.003ohm | 45mm | 24mm | 38mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ kr 244,830 3+ kr 217,220 5+ kr 192,380 10+ kr 172,600 20+ kr 154,770 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Snubber | Through Hole | 300V | 850V | GRADE II (Test Condition A) | Radial Leaded | - | - | - | - | 0.006ohm | 44mm | 22mm | 38mm | 38mm | MMKP386 Series | -50°C | 85°C | - | |||||
Each | 1+ kr 184,360 3+ kr 163,450 5+ kr 142,530 10+ kr 121,610 20+ kr 121,540 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Snubber | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | Radial Leaded | - | - | - | - | 0.006ohm | 44mm | 22mm | 38mm | 38mm | MMKP386 Series | -50°C | 85°C | - | |||||
Each | 1+ kr 179,690 3+ kr 166,180 5+ kr 152,750 10+ kr 139,240 20+ kr 128,950 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Snubber | Through Hole | 425V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | - | - | - | - | 0.006ohm | 44mm | 22mm | 38mm | 38mm | MMKP386 Series | -50°C | 85°C | - | |||||
Each | 60+ kr 41,330 | Min: 60 / Flere: 60 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 260A | 11A | 0.005ohm | 32mm | 22mm | 38mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 56+ kr 38,870 | Min: 56 / Flere: 56 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 27.5mm | 85V/µs | 340A | 10A | 0.0082ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ kr 44,390 | Min: 56 / Flere: 56 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 520A | 12.6A | 0.0052ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ kr 51,480 | Min: 56 / Flere: 56 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 40V/µs | 600A | 13.9A | 0.0043ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ kr 46,180 | Min: 56 / Flere: 56 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 520A | 12.6A | 0.0052ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ kr 41,130 | Min: 56 / Flere: 56 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 600A | 14.2A | 0.0041ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ kr 41,780 | Min: 56 / Flere: 56 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 390A | 11.5A | 0.0063ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ kr 50,580 | Min: 56 / Flere: 56 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 60V/µs | 600A | 12.3A | 0.0054ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ kr 54,690 | Min: 56 / Flere: 56 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 600A | 14.2A | 0.0041ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 60+ kr 48,940 | Min: 60 / Flere: 60 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 350A | 11.5A | 0.0045ohm | 32mm | 22mm | 38mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 60+ kr 51,930 | Min: 60 / Flere: 60 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 400A | 12A | 0.004ohm | 32mm | 22mm | 38mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 56+ kr 33,190 | Min: 56 / Flere: 56 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 500A | 13.3A | 0.0047ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ kr 44,090 | Min: 56 / Flere: 56 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 455A | 12.1A | 0.0056ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ kr 40,060 | Min: 56 / Flere: 56 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 390A | 11.5A | 0.0063ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 60+ kr 45,960 | Min: 60 / Flere: 60 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 300A | 10.5A | 0.005ohm | 32mm | 22mm | 38mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 56+ kr 43,720 | Min: 56 / Flere: 56 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 60V/µs | 480A | 11.6A | 0.0062ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 60+ kr 58,270 | Min: 60 / Flere: 60 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 80V/µs | 320A | 11.5A | 0.0055ohm | 32mm | 22mm | 38mm | - | MKP1847H Series | -40°C | 105°C | - |