Power Film Capacitors:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 65,810 2+ kr 62,150 3+ kr 58,410 5+ kr 51,680 10+ kr 42,630 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Can | 50µF | ± 5% | DC Link | Stud Mount - M8 | 420V | 700V | Screw | 18mm | 200V/µs | 500A | - | 0.004ohm | 50mm | 100mm | - | -40°C | 85°C | |||||
Each | 1+ kr 74,790 2+ kr 59,750 3+ kr 53,100 5+ kr 50,030 10+ kr 46,970 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Can | 35µF | ± 5% | DC Link | Stud Mount - M8 | 500V | 840V | Screw | 18mm | 200V/µs | 570A | - | 0.0033ohm | 50mm | 100mm | - | -40°C | 85°C | |||||
Each | 1+ kr 350,850 5+ kr 336,720 20+ kr 322,510 60+ kr 294,610 100+ kr 263,510 | Min: 1 / Flere: 1 | Metallized PP | Can | 1µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 500A | 15A | - | 50mm | 100mm | C44B Series | -40°C | 85°C | |||||
Each | 280+ kr 190,180 | Min: 280 / Flere: 280 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M10 | 660V | - | Quick Connect | - | 40V/µs | 400A | 6.5A | 0.0095ohm | 45mm | 100mm | FLA Series | -40°C | 85°C | |||||
Each | 264+ kr 230,170 | Min: 264 / Flere: 264 | Metallized PP | Can | 30µF | ± 10% | AC Filter | Stud Mount - M10 | 600V | - | Quick Connect | - | 20V/µs | 600A | 18A | 0.0076ohm | 63.5mm | 100mm | FLA Series | -40°C | 85°C | |||||
Each | 270+ kr 216,880 | Min: 270 / Flere: 270 | Metallized PP | Can | 60µF | ± 10% | AC Filter | Stud Mount - M10 | 250V | - | Quick Connect | - | 16.7V/µs | 999A | 16A | 0.0062ohm | 50mm | 100mm | FLA Series | -40°C | 85°C | |||||
Each | 270+ kr 190,180 | Min: 270 / Flere: 270 | Metallized PP | Can | 50µF | ± 10% | AC Filter | Stud Mount - M10 | 330V | - | Quick Connect | - | 16.7V/µs | 832.5A | 16A | 0.0087ohm | 50mm | 100mm | FLA Series | -40°C | 85°C | |||||
Each | 270+ kr 220,170 | Min: 270 / Flere: 270 | Metallized PP | Can | 20µF | ± 10% | AC Filter | Stud Mount - M10 | 550V | - | Quick Connect | - | 30V/µs | 600A | 12A | 0.008ohm | 50mm | 100mm | FLA Series | -40°C | 85°C |