Power Film Capacitors:
3 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Product Diameter
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 49,100 5+ kr 45,000 10+ kr 41,710 20+ kr 37,910 40+ kr 34,480 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | Audio Systems | Through Hole | - | 630V | PC Pin | 4mm | FP-CA-AU Series | -40°C | 85°C | |||||
Each | 1+ kr 83,500 10+ kr 63,580 25+ kr 58,950 50+ kr 54,250 100+ kr 52,460 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | PC Pin | 4mm | MKP1839 HQ Series | -55°C | 100°C | |||||
Each | 1+ kr 45,220 5+ kr 41,420 10+ kr 38,430 20+ kr 34,920 40+ kr 32,240 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | Audio Systems | Through Hole | - | 630V | PC Pin | 4mm | FP-CA-AU Series | -40°C | 85°C |