1000pF Power Film Capacitors:
39 produkter blev fundetFind et stort udvalg af 1000pF Power Film Capacitors hos Farnell Danmark. Vi lagerfører et bredt udvalg af Power Film Capacitors, såsom 10µF, 1µF, 0.1µF & 15µF Power Film Capacitors fra verdens førende producenter, herunder: Kemet, Vishay, Wima, Kemet / Partner Stock & Lcr Components.
Vis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 3,290 | Min: 10 / Flere: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 10A | 400mA | 0.637ohm | - | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 1,500 100+ kr 1,410 500+ kr 1,320 2500+ kr 0,878 5000+ kr 0,856 Flere priser... | Min: 10 / Flere: 10 | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 20% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | 6.5mm | FKS2 Series | -55°C | 100°C | - | |||||
Each | 5+ kr 25,890 50+ kr 19,340 250+ kr 19,050 500+ kr 18,670 1000+ kr 18,380 Flere priser... | Min: 5 / Flere: 5 | Metallized PP | Axial Leaded | 1000pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | PC Pin | - | 700V/µs | - | - | - | 9mm | 11mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ kr 13,880 50+ kr 9,630 100+ kr 9,250 250+ kr 8,810 500+ kr 8,130 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 1000pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 10+ kr 1,920 100+ kr 1,640 500+ kr 1,320 2500+ kr 1,080 5000+ kr 1,040 Flere priser... | Min: 10 / Flere: 10 | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 10% | Pulse | Through Hole | 200V | 400V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | 6.5mm | FKS2 Series | -55°C | 100°C | - | |||||
Each | 1+ kr 18,900 50+ kr 13,170 100+ kr 12,130 250+ kr 11,090 500+ kr 10,640 Flere priser... | Min: 1 / Flere: 1 | Film / Foil PS | Radial Box - 2 Pin | 1000pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 5+ kr 21,720 50+ kr 12,570 250+ kr 11,680 500+ kr 10,340 1000+ kr 10,270 Flere priser... | Min: 5 / Flere: 5 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | 6mm | KP1830 Series | - | 100°C | - | |||||
Each | 10+ kr 4,080 50+ kr 3,870 100+ kr 3,650 500+ kr 3,040 1000+ kr 2,750 Flere priser... | Min: 10 / Flere: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 7,660 50+ kr 4,260 100+ kr 3,900 250+ kr 3,580 500+ kr 3,250 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | Snubber | Through Hole | 550V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 39kV/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | - | B32682 Series | -55°C | 110°C | - | |||||
Each | 10+ kr 1,840 100+ kr 1,650 500+ kr 1,340 1800+ kr 1,130 3600+ kr 1,070 Flere priser... | Min: 10 / Flere: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 7A | 400mA | 0.637ohm | - | 13mm | 4mm | 9mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ kr 2,320 100+ kr 2,100 500+ kr 1,770 1500+ kr 1,460 3000+ kr 1,410 Flere priser... | Min: 10 / Flere: 10 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 10A | 440mA | 0.7958ohm | - | 18mm | 4mm | 10mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 3,380 50+ kr 3,130 100+ kr 2,890 500+ kr 2,550 1500+ kr 2,120 Flere priser... | Min: 10 / Flere: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 3A | 200mA | 0.637ohm | - | 10mm | 3mm | 8mm | - | 8mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 2,850 100+ kr 2,250 500+ kr 1,770 2500+ kr 1,440 4000+ kr 1,280 Flere priser... | Min: 10 / Flere: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 7.5mm | 1kV/µs | - | - | - | - | 10mm | 4mm | 9mm | - | 9mm | FKP3 Series | -55°C | 100°C | - | |||||
Each | 1+ kr 35,410 10+ kr 21,720 25+ kr 20,680 50+ kr 19,570 100+ kr 18,520 Flere priser... | Min: 1 / Flere: 1 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 13kV/µs | - | - | - | - | 26mm | 6mm | 15.5mm | - | - | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 10+ kr 3,970 50+ kr 3,440 100+ kr 2,920 500+ kr 2,500 1000+ kr 2,480 Flere priser... | Min: 10 / Flere: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency, High Current, Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 34kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 3,320 50+ kr 3,170 100+ kr 3,020 500+ kr 2,530 1000+ kr 2,520 Flere priser... | Min: 10 / Flere: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 7A | - | 0.637ohm | - | 13mm | 4mm | 9mm | 400mA | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 19,420 5+ kr 16,440 10+ kr 13,390 20+ kr 13,020 40+ kr 12,800 Flere priser... | Min: 1 / Flere: 1 | Film / Foil PP | Radial | 1000pF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 5.9kV/µs | - | - | - | - | 17.8mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
KEMET / PARTNER STOCK | Each | 400+ kr 2,330 1200+ kr 1,760 | Min: 400 / Flere: 400 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 10A | 440mA | 0.7958ohm | - | 18mm | 4mm | 10mm | 440mA | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||
KEMET / PARTNER STOCK | Each | 300+ kr 3,810 900+ kr 3,350 | Min: 300 / Flere: 300 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 10A | 400mA | 0.637ohm | - | 18mm | 5mm | 11mm | 400mA | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||
KEMET / PARTNER STOCK | Each | 200+ kr 3,900 600+ kr 3,260 | Min: 200 / Flere: 200 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 34kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | - | R73 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 1+ kr 0,811 | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 10A | 440mA | 0.7958ohm | - | 18mm | 4mm | 10mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ kr 3,560 50+ kr 3,390 100+ kr 3,210 500+ kr 2,690 1000+ kr 2,630 Flere priser... | Min: 10 / Flere: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 6kV/µs | 6A | 300mA | 0.637ohm | - | 10mm | 4mm | 9mm | - | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 2,160 100+ kr 1,750 500+ kr 1,380 2500+ kr 1,120 5000+ kr 1,050 Flere priser... | Min: 10 / Flere: 10 | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 5% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | 6.5mm | FKS2 Series | -55°C | 100°C | - | |||||
Each | 5+ kr 6,550 50+ kr 3,560 250+ kr 3,010 500+ kr 2,650 1000+ kr 2,460 Flere priser... | Min: 5 / Flere: 5 | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 10% | High Frequency | Through Hole | 220V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 70V/µs | - | - | - | - | 10mm | 2.5mm | 6.5mm | - | - | MKT1818 Series | -55°C | 105°C | - | |||||
Each | 10+ kr 2,310 50+ kr 2,200 100+ kr 2,090 500+ kr 1,720 1500+ kr 1,450 Flere priser... | Min: 10 / Flere: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 10A | 400mA | 0.637ohm | - | 18mm | 4mm | 10mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 |