Power Film Capacitors:
6.219 produkter blev fundetFind et stort udvalg af Power Film Capacitors hos Farnell Danmark. Vi har et stort udvalg af Power Film Capacitors på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro
Vis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 27,760 50+ kr 16,640 100+ kr 15,370 250+ kr 14,330 500+ kr 13,280 Flere priser... | Min: 1 / Flere: 1 | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | Radial Leaded | 5mm | - | - | - | - | - | 5.5mm | 5.5mm | 7mm | - | 7mm | - | KP1830 Series | - | 100°C | - | |||||
Each | 1+ kr 58,210 5+ kr 49,470 10+ kr 47,240 20+ kr 44,920 40+ kr 40,890 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 45mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ kr 49,100 5+ kr 45,000 10+ kr 41,710 20+ kr 37,910 40+ kr 34,480 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 4mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ kr 14,400 50+ kr 10,070 100+ kr 9,630 250+ kr 9,180 500+ kr 8,510 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ kr 20,220 50+ kr 14,100 100+ kr 12,980 250+ kr 11,860 500+ kr 11,420 Flere priser... | Min: 1 / Flere: 1 | Film / Foil PS | Radial Box - 2 Pin | 6800pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 1+ kr 35,000 5+ kr 30,370 10+ kr 25,670 20+ kr 23,730 40+ kr 21,790 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | - | Radial Leaded | - | - | - | - | - | - | 31mm | 13mm | - | - | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ kr 60,000 10+ kr 41,420 50+ kr 37,980 200+ kr 34,920 400+ kr 33,650 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | DC Link | Through Hole | 600V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 22mm | - | - | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 1+ kr 13,880 50+ kr 9,630 100+ kr 9,250 250+ kr 8,810 500+ kr 8,130 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 1000pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ kr 27,310 50+ kr 19,180 100+ kr 17,830 250+ kr 16,940 500+ kr 16,040 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 25mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ kr 29,250 10+ kr 24,400 50+ kr 21,570 100+ kr 19,030 200+ kr 18,060 Flere priser... | Min: 1 / Flere: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.022µF | ± 1% | High Frequency | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 7.5mm | - | - | - | - | KP1830 Series | - | 100°C | - | |||||
Each | 10+ kr 1,910 100+ kr 1,640 500+ kr 1,330 2500+ kr 1,100 5000+ kr 1,080 Flere priser... | Min: 10 / Flere: 10 | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 10% | Pulse | Through Hole | 200V | 400V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | 6.5mm | - | FKS2 Series | -55°C | 100°C | - | |||||
Each | 1+ kr 55,740 10+ kr 43,800 50+ kr 38,210 100+ kr 37,390 200+ kr 36,490 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | PC Pin | - | - | - | - | - | 26.5mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ kr 41,120 5+ kr 35,890 10+ kr 31,860 20+ kr 30,070 40+ kr 28,210 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Current, Pulse | Through Hole | - | - | - | Radial Leaded | - | - | - | - | - | - | 31mm | 15mm | - | - | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ kr 27,160 50+ kr 18,950 100+ kr 17,240 250+ kr 15,970 500+ kr 14,630 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 26.5mm | - | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ kr 25,820 10+ kr 21,040 50+ kr 19,330 100+ kr 16,860 200+ kr 15,670 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 27.5mm | 150V/µs | - | - | - | - | 31.5mm | 15mm | 26mm | - | 26mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ kr 17,610 50+ kr 10,220 100+ kr 9,480 250+ kr 9,400 500+ kr 8,060 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 1.365kV/µs | - | - | - | - | 12.5mm | 5mm | 10.5mm | - | 10.5mm | - | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ kr 83,500 3+ kr 75,670 5+ kr 67,910 10+ kr 60,070 20+ kr 58,880 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 15.5A | 0.005ohm | - | 42mm | 28mm | 37mm | - | 37mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 121,780 5+ kr 102,530 10+ kr 97,980 20+ kr 93,430 40+ kr 86,560 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 30µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 65mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 10+ kr 2,810 100+ kr 2,040 500+ kr 1,570 1000+ kr 1,540 3000+ kr 1,340 Flere priser... | Min: 10 / Flere: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 10mm | 120V/µs | - | - | - | - | 13mm | 4mm | 9mm | - | 9mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ kr 18,360 50+ kr 10,890 100+ kr 10,070 250+ kr 9,330 500+ kr 8,580 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 220V | 400V | - | PC Pin | - | 380V/µs | - | - | - | 9mm | 14mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ kr 15,670 50+ kr 11,120 100+ kr 10,450 250+ kr 9,700 500+ kr 9,030 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 22.5mm | 100V/µs | - | - | - | - | 26.5mm | 11mm | 21mm | - | 21mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ kr 14,700 50+ kr 10,220 100+ kr 9,780 250+ kr 9,330 500+ kr 8,660 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 10.5mm | - | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ kr 27,830 5+ kr 24,030 10+ kr 20,150 25+ kr 18,430 50+ kr 16,640 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 12mm | 18.5mm | - | 18.5mm | - | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ kr 43,950 5+ kr 38,210 10+ kr 32,460 20+ kr 30,070 40+ kr 27,610 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | Radial Leaded | 27.5mm | 285V/µs | - | - | - | - | 31.5mm | 13.5mm | 23.5mm | - | 23.5mm | - | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ kr 16,570 50+ kr 9,480 100+ kr 8,950 250+ kr 8,510 500+ kr 7,980 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | 18.5mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 |