Motor Run Capacitors:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 98,650 10+ kr 74,920 86+ kr 63,060 172+ kr 57,980 516+ kr 52,910 Flere priser... | Min: 1 / Flere: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | 20V/µs | 35mm | 69.5mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ kr 85,930 10+ kr 59,750 50+ kr 56,240 | Min: 1 / Flere: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | 20V/µs | 30mm | 69.5mm | C28 Series | -25°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 20+ kr 61,470 60+ kr 57,810 | Min: 20 / Flere: 20 | Film / Foil PP | Can | 6µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | 20V/µs | 30mm | 69.5mm | C28 Series | -25°C | 85°C | ||||
Each | 440+ kr 46,440 | Min: 440 / Flere: 440 | Metallized PP | Can | 6µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | 20V/µs | 30mm | 69.5mm | C28 Series | -25°C | 85°C |