ekskl. Moms

Motor Run Capacitors:

16 produkter blev fundet
Vis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
1789695

RoHS

Each
1+
kr 30,210
10+
kr 21,010
50+
kr 18,170
110+
kr 16,980
550+
kr 15,110
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
1789708

RoHS

Each
1+
kr 45,000
10+
kr 38,280
86+
kr 29,330
172+
kr 28,730
516+
kr 28,130
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
15V/µs
30mm
48mm
C87 Series
-25°C
85°C
1789705

RoHS

Date/Lot Code

Each
1+
kr 80,370
10+
kr 60,590
50+
kr 52,530
100+
kr 49,400
500+
kr 42,460
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
1789707

RoHS

Each
1+
kr 106,870
40+
kr 71,270
80+
kr 69,550
120+
kr 64,020
520+
kr 53,550
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
1789704

RoHS

Each
1+
kr 62,680
10+
kr 47,240
50+
kr 40,970
100+
kr 39,030
500+
kr 35,890
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
1789700

RoHS

Each
1+
kr 48,160
10+
kr 29,470
86+
kr 24,980
172+
kr 24,900
516+
kr 24,750
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
1789699

RoHS

Each
1+
kr 47,490
10+
kr 35,150
86+
kr 27,450
172+
kr 25,650
516+
kr 23,780
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
1789706

RoHS

Date/Lot Code

Each
1+
kr 65,440
10+
kr 50,260
50+
kr 45,920
100+
kr 45,840
500+
kr 44,800
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
1789696

RoHS

Date/Lot Code

Each
1+
kr 31,340
10+
kr 24,160
50+
kr 20,490
110+
kr 18,620
550+
kr 16,080
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
1789701

RoHS

Date/Lot Code

Each
1+
kr 59,250
10+
kr 41,490
60+
kr 38,060
120+
kr 36,190
540+
kr 33,430
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
40mm
73.5mm
C27 Series
-25°C
85°C
1789693

RoHS

Date/Lot Code

Each
1+
kr 27,220
10+
kr 21,090
50+
kr 19,520
162+
kr 17,200
648+
kr 15,030
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
1789694

RoHS

Date/Lot Code

Each
1+
kr 29,100
10+
kr 20,740
50+
kr 17,460
162+
kr 15,820
648+
kr 15,750
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
1789711

RoHS

Date/Lot Code

Each
400+
kr 74,760
Min: 400 / Flere: 400
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
-
20V/µs
45mm
78mm
C87 Series
-25°C
85°C
1789698

RoHS

Date/Lot Code

Each
430+
kr 17,380
Min: 430 / Flere: 430
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
1789710

RoHS

Date/Lot Code

Each
434+
kr 50,730
Min: 434 / Flere: 434
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
-
20V/µs
40mm
78mm
C87 Series
-25°C
85°C
1789709

RoHS

Date/Lot Code

Each
430+
kr 45,290
Min: 430 / Flere: 430
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
-
20V/µs
35mm
78mm
C87 Series
-25°C
85°C
1-16 af 16 varer
af 1 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY