ekskl. Moms

General Purpose Film Capacitors:

262 produkter blev fundet
Vis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
1215482

RoHS

Each
1+
kr 11,610
50+
kr 7,590
100+
kr 7,350
250+
kr 6,760
500+
kr 5,810
Flere priser...
Min: 1 / Flere: 1
Metallized PET
Radial Leaded
1µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
22.5mm
26mm
8mm
20mm
MKT368 Series
-55°C
105°C
3132822

RoHS

Each
1+
kr 4,120
10+
kr 2,420
50+
kr 2,220
100+
kr 2,020
200+
kr 1,890
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
6mm
13mm
ECWFE Series
-40°C
105°C
3132805

RoHS

Each
1+
kr 4,710
10+
kr 2,950
50+
kr 2,930
100+
kr 2,370
200+
kr 2,120
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
105°C
3494936

RoHS

Each
1+
kr 16,190
5+
kr 14,250
10+
kr 12,240
25+
kr 11,270
50+
kr 8,950
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
350V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
7mm
165mm
MKP385 Series
-55°C
110°C
3132804

RoHS

Each
1+
kr 3,940
50+
kr 2,450
100+
kr 2,150
250+
kr 1,770
500+
kr 1,660
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
6mm
13mm
ECWFE Series
-40°C
105°C
3132816

RoHS

Each
1+
kr 4,170
10+
kr 2,630
50+
kr 2,600
100+
kr 2,100
200+
kr 1,790
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
6mm
13mm
ECWFE Series
-40°C
105°C
3132815

RoHS

Each
1+
kr 3,910
10+
kr 2,660
50+
kr 2,420
100+
kr 2,050
200+
kr 1,800
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
6mm
13mm
ECWFE Series
-40°C
105°C
3132823

RoHS

Each
1+
kr 4,520
10+
kr 2,810
50+
kr 2,800
100+
kr 2,280
200+
kr 2,110
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
105°C
3132820

RoHS

Date/Lot Code

Each
1+
kr 3,780
10+
kr 2,350
50+
kr 2,340
100+
kr 1,970
200+
kr 1,740
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
6mm
13mm
ECWFE Series
-40°C
105°C
2808999

RoHS

Each
1+
kr 9,570
10+
kr 7,550
50+
kr 6,420
396+
kr 5,330
Min: 1 / Flere: 1
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
900V
2.5kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
7mm
16.5mm
PHE450/F450 Series
-55°C
105°C
2581175

RoHS

Each
1+
kr 9,200
10+
kr 5,370
50+
kr 4,930
100+
kr 4,490
200+
kr 4,400
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
10mm
17mm
ECWFE Series
-40°C
105°C
3132812

RoHS

Each
1+
kr 4,300
10+
kr 2,910
50+
kr 2,670
100+
kr 2,170
200+
kr 1,930
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
105°C
3337218

RoHS

Each
1+
kr 14,960
10+
kr 10,990
50+
kr 8,900
100+
kr 7,290
200+
kr 6,370
Flere priser...
Min: 1 / Flere: 1
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
400V
1kV
Through Hole
PC Pin
-
22.5mm
26mm
12mm
24.5mm
ECQE(F) Series
-40°C
105°C
2808194

RoHS

Each
10+
kr 3,900
50+
kr 3,570
100+
kr 3,310
570+
kr 2,520
Min: 10 / Flere: 10
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
500V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
7mm
16mm
F463 Series
-55°C
105°C
2808207

RoHS

Each
10+
kr 3,530
50+
kr 3,240
100+
kr 3,010
Min: 10 / Flere: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
900V
2.5kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
7mm
16mm
F464 Series
-55°C
105°C
2808226

RoHS

Date/Lot Code

Each
1+
kr 21,090
10+
kr 17,950
50+
kr 16,300
252+
kr 13,760
504+
kr 12,560
Min: 1 / Flere: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F611 Series
-55°C
105°C
2495743

RoHS

Each
1+
kr 17,800
10+
kr 13,610
50+
kr 9,870
234+
kr 8,450
702+
kr 7,780
Flere priser...
Min: 1 / Flere: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
2808988

RoHS

Date/Lot Code

Each
1+
kr 14,100
10+
kr 11,640
50+
kr 9,780
209+
kr 8,950
627+
kr 8,280
Flere priser...
Min: 1 / Flere: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
3494943

RoHS

Each
1+
kr 21,490
5+
kr 18,730
10+
kr 15,970
25+
kr 14,700
50+
kr 13,730
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
10mm
19.5mm
MKP385 Series
-55°C
110°C
2581157

RoHS

Each
1+
kr 8,820
10+
kr 5,720
50+
kr 5,100
100+
kr 4,830
200+
kr 4,550
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
10mm
17mm
ECWFE Series
-40°C
105°C
2495759

RoHS

Date/Lot Code

Each
1+
kr 27,980
10+
kr 20,220
50+
kr 18,660
209+
kr 16,120
627+
kr 13,430
Flere priser...
Min: 1 / Flere: 1
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
1kV
3kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
2581162

RoHS

Date/Lot Code

Each
1+
kr 12,940
5+
kr 10,100
10+
kr 9,120
25+
kr 8,680
50+
kr 8,230
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
16mm
23mm
ECWFE Series
-40°C
105°C
3132811

RoHS

Each
1+
kr 4,630
50+
kr 2,430
100+
kr 2,220
250+
kr 1,960
500+
kr 1,700
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
6mm
13mm
ECWFE Series
-40°C
105°C
2808992

RoHS

Date/Lot Code

Each
1+
kr 13,880
10+
kr 11,490
50+
kr 9,700
253+
kr 8,810
506+
kr 8,130
Flere priser...
Min: 1 / Flere: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
600V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
11mm
21.5mm
PHE450/F450 Series
-55°C
105°C
3296026

RoHS

Each
1+
kr 11,940
5+
kr 9,180
10+
kr 6,750
25+
kr 6,420
50+
kr 6,080
Flere priser...
Min: 1 / Flere: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
12mm
19mm
ECWFE Series
-40°C
105°C
1-25 af 262 varer
af 11 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY