General Purpose Film Capacitors:
16 produkter blev fundetVis
Køber
Ingeniør
Producent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 6,830 10+ kr 3,530 100+ kr 2,830 500+ kr 2,510 1000+ kr 2,440 Flere priser... | Min: 1 / Flere: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | 10mm | 12.5mm | 4.7mm | 13.7mm | MKT368 Series | -55°C | 105°C | |||||
Each | 5+ kr 9,270 50+ kr 6,500 250+ kr 4,790 500+ kr 4,010 1000+ kr 3,740 Flere priser... | Min: 5 / Flere: 5 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | 10mm | 13.7mm | 12.5mm | 13.7mm | MKT368 Series | -55°C | 105°C | |||||
Each | 3000+ kr 1,260 | Min: 3000 / Flere: 3000 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 5.9mm | 13.7mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ kr 1,980 | Min: 500 / Flere: 500 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 223V | 630V | Through Hole | Radial Leaded | 7.5mm | 12.5mm | 5.9mm | 13.7mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 3000+ kr 1,160 | Min: 3000 / Flere: 3000 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 5.9mm | 13.7mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ kr 1,510 | Min: 500 / Flere: 500 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 5.9mm | 13.7mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1000+ kr 1,660 | Min: 1000 / Flere: 1000 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 5.4mm | 13.7mm | ECWFD Series | -40°C | 110°C | |||||
Each | 3000+ kr 1,260 | Min: 3000 / Flere: 3000 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 5.9mm | 13.7mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ kr 2,280 | Min: 500 / Flere: 500 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 3% | 223V | 630V | Through Hole | Radial Leaded | 7.5mm | 12.5mm | 5.9mm | 13.7mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 1100+ kr 1,980 | Min: 1100 / Flere: 1100 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 3% | 223V | 630V | Through Hole | Radial Leaded | 7.5mm | 12.5mm | 5.9mm | 13.7mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 1000+ kr 1,660 | Min: 1000 / Flere: 1000 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 5.4mm | 13.7mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1000+ kr 1,450 | Min: 1000 / Flere: 1000 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | 7.5mm | 12.6mm | 5.4mm | 13.7mm | ECWFD Series | -40°C | 110°C | |||||
Each | 500+ kr 1,410 | Min: 500 / Flere: 500 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 5.9mm | 13.7mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1100+ kr 1,720 | Min: 1100 / Flere: 1100 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 223V | 630V | Through Hole | Radial Leaded | 7.5mm | 12.5mm | 5.9mm | 13.7mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 1000+ kr 1,520 | Min: 1000 / Flere: 1000 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | 7.5mm | 12.6mm | 5.4mm | 13.7mm | ECWFD Series | -40°C | 110°C | |||||
Each | 3000+ kr 1,160 | Min: 3000 / Flere: 3000 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 5.9mm | 13.7mm | ECWH(A) Series | -40°C | 105°C |