FG Series Leaded MLCC Multilayer Ceramic Capacitors:
1.209 produkter blev fundetFG Series - MLCC with dipped radial lead
TDK Corporation new series of leaded MLCC, which is halogen-free according to IEC 61249-2-21* and expand the company’s lineup of products that offer minimal impact to the environment over the entire life cycle. The new components will be available in two specifications: the commercial-grade FG series and the automotive-grade FA series. Unlike conventional products, the new series do not use halogen as a flame retardant in the external resin coating, thus supporting the design of environmentally friendly application.
- Voltage rating of 10V to 630V with capacitance range of 1pF to 47µF
Vis
Køber
Ingeniør
Producent
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 2,710 10+ kr 1,600 50+ kr 1,500 100+ kr 1,390 200+ kr 1,360 | Min: 1 / Flere: 1 | 4.7µF | 25V | ± 10% | PC Pin | X5R | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 85°C | |||||
Each | 1+ kr 1,920 10+ kr 1,150 50+ kr 1,060 100+ kr 0,972 200+ kr 0,793 Flere priser... | Min: 1 / Flere: 1 | 470pF | 100V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ kr 2,140 10+ kr 1,270 50+ kr 1,190 100+ kr 1,110 200+ kr 0,875 Flere priser... | Min: 1 / Flere: 1 | 150pF | 250V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ kr 1,850 10+ kr 1,080 50+ kr 0,972 100+ kr 0,868 200+ kr 0,693 Flere priser... | Min: 1 / Flere: 1 | 22pF | 100V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ kr 1,780 10+ kr 1,040 50+ kr 0,965 100+ kr 0,890 200+ kr 0,838 Flere priser... | Min: 1 / Flere: 1 | 2pF | 100V | ± 0.25pF | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ kr 2,000 10+ kr 1,190 50+ kr 1,080 100+ kr 0,972 200+ kr 0,950 | Min: 1 / Flere: 1 | 470pF | 100V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 5+ kr 2,990 50+ kr 1,290 250+ kr 0,882 | Min: 1 / Flere: 1 | 6800pF | 100V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 5+ kr 1,570 50+ kr 0,890 250+ kr 0,562 500+ kr 0,467 1000+ kr 0,372 Flere priser... | Min: 1 / Flere: 1 | 47pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ kr 3,840 10+ kr 2,340 50+ kr 2,000 100+ kr 1,650 200+ kr 1,480 Flere priser... | Min: 1 / Flere: 1 | 3300pF | 630V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | |||||
Each | 1+ kr 2,490 10+ kr 1,640 50+ kr 1,300 100+ kr 0,957 200+ kr 0,800 Flere priser... | Min: 1 / Flere: 1 | 0.022µF | 250V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ kr 1,710 10+ kr 0,965 50+ kr 0,770 100+ kr 0,583 200+ kr 0,497 Flere priser... | Min: 1 / Flere: 1 | 0.01µF | 50V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ kr 2,350 10+ kr 1,400 50+ kr 1,280 100+ kr 1,150 200+ kr 0,927 Flere priser... | Min: 1 / Flere: 1 | 0.047µF | 100V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ kr 2,920 10+ kr 1,940 50+ kr 1,520 100+ kr 1,090 200+ kr 0,920 Flere priser... | Min: 1 / Flere: 1 | 1200pF | 630V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | |||||
Each | 1+ kr 10,920 10+ kr 7,630 50+ kr 6,380 100+ kr 5,130 200+ kr 4,460 Flere priser... | Min: 1 / Flere: 1 | 6.8µF | 50V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FG Series | 7.5mm | 4.5mm | 8.5mm | -55°C | 125°C | |||||
Each | 1+ kr 27,970 5+ kr 24,080 10+ kr 20,120 25+ kr 19,740 50+ kr 19,290 Flere priser... | Min: 1 / Flere: 1 | 0.1µF | 450V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 8.5mm | 5.5mm | 11mm | -55°C | 125°C | |||||
Each | 1+ kr 1,920 10+ kr 1,260 50+ kr 0,957 100+ kr 0,662 200+ kr 0,567 Flere priser... | Min: 1 / Flere: 1 | 68pF | 100V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ kr 3,210 10+ kr 2,100 50+ kr 1,790 100+ kr 1,480 200+ kr 1,290 Flere priser... | Min: 1 / Flere: 1 | 0.022µF | 50V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ kr 1,640 10+ kr 1,040 50+ kr 0,800 100+ kr 0,563 200+ kr 0,482 Flere priser... | Min: 1 / Flere: 1 | 0.047µF | 50V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 5+ kr 1,640 50+ kr 0,669 250+ kr 0,441 500+ kr 0,428 1000+ kr 0,380 Flere priser... | Min: 5 / Flere: 5 | 27pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 5+ kr 2,490 50+ kr 1,470 250+ kr 0,950 500+ kr 0,882 1000+ kr 0,677 | Min: 5 / Flere: 5 | 0.022µF | 250V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | |||||
Each | 5+ kr 1,710 50+ kr 0,770 250+ kr 0,463 500+ kr 0,449 1000+ kr 0,387 | Min: 1 / Flere: 1 | 0.068µF | 50V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 5+ kr 1,920 50+ kr 1,020 250+ kr 0,541 500+ kr 0,525 | Min: 5 / Flere: 5 | 33pF | 50V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 5+ kr 1,920 50+ kr 0,778 250+ kr 0,449 500+ kr 0,435 1000+ kr 0,380 Flere priser... | Min: 5 / Flere: 5 | 33pF | 50V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 5+ kr 1,500 50+ kr 0,888 250+ kr 0,562 500+ kr 0,428 1000+ kr 0,400 | Min: 5 / Flere: 5 | 22pF | 50V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 5+ kr 2,710 50+ kr 1,630 250+ kr 1,080 500+ kr 1,010 1000+ kr 0,746 Flere priser... | Min: 1 / Flere: 1 | 0.01µF | 100V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C |