ARR Series Leaded MLCC Multilayer Ceramic Capacitors:
7 produkter blev fundetVis
Køber
Ingeniør
Producent
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3871652 | Each | 1+ kr 253,230 | Min: 1 / Flere: 1 | 0.01µF | 100V | ± 10% | PC Pin | X7R | 5.08mm | Radial Leaded | ARR Series | 7.62mm | 3.81mm | 8.22mm | -55°C | 200°C | ||||
3871647 | Each | 1+ kr 320,200 5+ kr 292,160 10+ kr 264,110 | Min: 1 / Flere: 1 | 0.47µF | 25V | ± 10% | PC Pin | X7R | 5.08mm | Radial Leaded | ARR Series | 7.62mm | 2.54mm | 8.22mm | -55°C | 200°C | ||||
3871648 | Each | 1+ kr 705,310 5+ kr 567,480 10+ kr 556,110 | Min: 1 / Flere: 1 | 0.27µF | 50V | ± 5% | PC Pin | X7R | 5.08mm | Radial Leaded | ARR Series | 7.62mm | 2.54mm | 8.22mm | -55°C | 200°C | ||||
3871650 | Each | 1+ kr 377,710 5+ kr 334,560 10+ kr 300,260 50+ kr 206,230 100+ kr 178,550 | Min: 1 / Flere: 1 | 0.39µF | 50V | ± 10% | PC Pin | X7R | 5.08mm | Radial Leaded | ARR Series | 7.62mm | 2.54mm | 8.22mm | -55°C | 200°C | ||||
3871653 | Each | 1+ kr 513,630 5+ kr 462,900 10+ kr 412,160 50+ kr 391,470 100+ kr 370,790 | Min: 1 / Flere: 1 | 1.2µF | 200V | ± 20% | PC Pin | X7R | 10.16mm | Radial Leaded | ARR Series | 12.7mm | 3.81mm | 13.3mm | -55°C | 200°C | ||||
3871651 | Each | 1+ kr 343,260 5+ kr 304,010 10+ kr 272,820 50+ kr 221,700 100+ kr 202,670 | Min: 1 / Flere: 1 | 0.039µF | 50V | ± 10% | PC Pin | X7R | 5.08mm | Radial Leaded | ARR Series | 7.62mm | 3.81mm | 8.22mm | -55°C | 200°C | ||||
3871649 | Each | 1+ kr 385,350 5+ kr 341,320 10+ kr 306,320 50+ kr 300,200 100+ kr 294,080 | Min: 1 / Flere: 1 | 0.27µF | 50V | ± 10% | PC Pin | X7R | 5.08mm | Radial Leaded | ARR Series | 7.62mm | 2.54mm | 8.22mm | -55°C | 200°C |