0.56µF Leaded MLCC Multilayer Ceramic Capacitors:

11 produkter blev fundet
Find et stort udvalg af 0.56µF Leaded MLCC Multilayer Ceramic Capacitors hos Farnell Danmark. Vi lagerfører et bredt udvalg af Leaded MLCC Multilayer Ceramic Capacitors, såsom 0.1µF, 1000pF, 0.01µF & 4700pF Leaded MLCC Multilayer Ceramic Capacitors fra verdens førende producenter, herunder: Kemet & Murata.
Vis
Køber
Ingeniør
Producent
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
4552054

RoHS

Date/Lot Code

Each
10+
kr 4,920
50+
kr 3,930
250+
kr 3,570
500+
kr 3,280
1000+
kr 3,030
Flere priser...
Min: 10 / Flere: 10
0.56µF
50V
± 10%
Radial Leaded
X7R
5.08mm
-
GoldMax 300 Series
7.11mm
4.07mm
9.14mm
-55°C
125°C
2940338

RoHS

Date/Lot Code

Each
50+
kr 53,620
Min: 50 / Flere: 50
0.56µF
500V
± 10%
Radial Leaded
X7R
10.16mm
Radial Leaded
GoldMax 300 Series
12.7mm
6.85mm
14.22mm
-55°C
125°C
3016129

Date/Lot Code

Each
100+
kr 59,010
Min: 100 / Flere: 100
0.56µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR06 MIL-PRF-39014/02 Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
3001777

RoHS

Date/Lot Code

Each
200+
kr 15,710
Min: 200 / Flere: 200
0.56µF
630V
± 20%
Radial Leaded
X7T
5mm
Radial Leaded
RDE Series
7.7mm
4.5mm
12.5mm
-55°C
125°C
2939903

RoHS

Date/Lot Code

Each
500+
kr 2,650
Min: 500 / Flere: 500
0.56µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
3015778

Date/Lot Code

Each
100+
kr 18,570
Min: 100 / Flere: 100
0.56µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK06 MIL-C-11015/19 Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
2940339

RoHS

Date/Lot Code

Each
50+
kr 43,670
Min: 50 / Flere: 50
0.56µF
500V
± 20%
Radial Leaded
X7R
10.16mm
Radial Leaded
GoldMax 300 Series
12.7mm
6.85mm
14.22mm
-55°C
125°C
3016130

Date/Lot Code

Each
100+
kr 41,730
Min: 100 / Flere: 100
0.56µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR06 MIL-PRF-39014/02 Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
3001803

RoHS

Date/Lot Code

Each
500+
kr 6,910
Min: 500 / Flere: 500
0.56µF
450V
± 10%
PC Pin
X7T
5mm
Radial Leaded
RDE Series
7.5mm
4.5mm
9mm
-55°C
125°C
3001778

RoHS

Date/Lot Code

Each
1000+
kr 13,460
Min: 1000 / Flere: 1000
0.56µF
630V
± 20%
Radial Leaded
X7T
5mm
Radial Leaded
RDE Series
7.7mm
4.5mm
12.5mm
-55°C
125°C
3001804

RoHS

Date/Lot Code

Each
1500+
kr 6,150
Min: 1500 / Flere: 1500
0.56µF
450V
± 10%
Radial Leaded
X7T
5mm
Radial Leaded
RDE Series
7.5mm
4.5mm
7.5mm
-55°C
125°C
1-11 af 11 varer
af 1 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY