Leaded Aluminium Electrolytic Capacitors:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 7,850 50+ kr 3,130 100+ kr 2,780 250+ kr 2,030 500+ kr 1,910 Flere priser... | Min: 1 / Flere: 1 | 330µF | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 26mm | MCKSK Series | - | 714mA | -40°C | 105°C | - | |||||
Each | 1+ kr 3,490 10+ kr 3,250 50+ kr 3,010 200+ kr 2,410 400+ kr 2,140 Flere priser... | Min: 1 / Flere: 1 | 150µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 16mm | WCAP-ATLL Series | - | 714mA | -55°C | 105°C | - | |||||
Each | 12000+ kr 2,510 | Min: 12000 / Flere: 12000 | 330µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | - | 5mm | 10mm | 16mm | B41866 Series | 0.175ohm | 714mA | -55°C | 125°C | AEC-Q200 | |||||
Each | 12000+ kr 2,060 | Min: 12000 / Flere: 12000 | 470µF | 25V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | - | 5mm | 10mm | 16mm | B41866 Series | 0.175ohm | 714mA | -55°C | 125°C | AEC-Q200 | |||||
Each | 6000+ kr 2,120 | Min: 6000 / Flere: 6000 | 330µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | - | 5mm | 10mm | 16mm | B41866 Series | 0.175ohm | 714mA | -55°C | 125°C | AEC-Q200 |