ekskl. Moms

Leaded Aluminium Electrolytic Capacitors:

7 produkter blev fundet
Vis
Køber
Ingeniør
Producent
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
2750212

RoHS

Date/Lot Code

Each
1+
kr 24,680
10+
kr 15,330
25+
kr 13,460
50+
kr 11,970
100+
kr 11,140
Flere priser...
Min: 1 / Flere: 1
3300µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
B41858 Series
0.021ohm
3.53A
-55°C
105°C
AEC-Q200
2750184

RoHS

Each
1+
kr 19,520
10+
kr 13,090
25+
kr 11,370
50+
kr 9,650
100+
kr 8,820
Flere priser...
Min: 1 / Flere: 1
3900µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
B41858 Series
0.021ohm
3.53A
-55°C
105°C
AEC-Q200
4200258

RoHS

Date/Lot Code

Each
1+
kr 17,910
10+
kr 15,370
100+
kr 12,610
500+
kr 10,890
1000+
kr 10,300
Flere priser...
Min: 1 / Flere: 1
1000µF
50V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
32mm
ESY Series
0.021ohm
3.35A
-40°C
105°C
-
2750181

RoHS

Date/Lot Code

Each
1200+
kr 8,430
Min: 1200 / Flere: 1200
6800µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
B41858 Series
0.021ohm
3.53A
-55°C
105°C
AEC-Q200
3018072

RoHS

Date/Lot Code

Each
12000+
kr 2,940
Min: 12000 / Flere: 12000
1500µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
20mm
ESY Series
0.021ohm
2.36A
-40°C
105°C
-
3018092

RoHS

Date/Lot Code

Each
4000+
kr 3,230
Min: 4000 / Flere: 4000
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
20mm
ESY Series
0.021ohm
2.36A
-40°C
105°C
-
4688482

RoHS

Date/Lot Code

Each
1200+
kr 6,780
Min: 1200 / Flere: 1200
2700µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
18mm
31.5mm
B41858 Series
0.021ohm
3.539A
-55°C
105°C
AEC-Q200
1-7 af 7 varer
af 1 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY