ekskl. Moms

620µF Leaded Aluminium Electrolytic Capacitors:

9 produkter blev fundet
Find et stort udvalg af 620µF Leaded Aluminium Electrolytic Capacitors hos Farnell Danmark. Vi lagerfører et bredt udvalg af Leaded Aluminium Electrolytic Capacitors, såsom 100µF, 470µF, 220µF & 1000µF Leaded Aluminium Electrolytic Capacitors fra verdens førende producenter, herunder: Chemi-con, Epcos & Panasonic.
Vis
Køber
Ingeniør
Producent
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
4630936

RoHS

Date/Lot Code

Each
1+
kr 15,770
10+
kr 8,110
50+
kr 7,810
100+
kr 7,510
200+
kr 6,860
Flere priser...
Min: 1 / Flere: 1
620µF
80V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
14.5mm
-
30mm
GXF Series
0.042ohm
2.7A
-40°C
125°C
AEC-Q200
4630834

RoHS

Date/Lot Code

Each
1+
kr 23,660
10+
kr 12,800
25+
kr 12,050
50+
kr 11,380
100+
kr 10,640
Flere priser...
Min: 1 / Flere: 1
620µF
100V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
16mm
-
40mm
GXF Series
0.032ohm
3.32A
-40°C
125°C
-
4630935

RoHS

Date/Lot Code

Each
1+
kr 16,000
10+
kr 8,260
50+
kr 7,960
100+
kr 7,590
200+
kr 6,940
Flere priser...
Min: 1 / Flere: 1
620µF
80V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
12.5mm
-
40mm
GXF Series
0.038ohm
3.08A
-40°C
125°C
AEC-Q200
2817526

RoHS

Date/Lot Code

Each
500+
kr 5,140
1000+
kr 4,420
2500+
kr 4,070
Min: 500 / Flere: 500
620µF
63V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
GXF Series
-
1.63A
-40°C
125°C
-
1890570

RoHS

Date/Lot Code

Each
400+
kr 6,950
Min: 400 / Flere: 400
620µF
35V
± 20%
Radial Leaded
4000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
TP Series
0.038ohm
1.86A
-40°C
135°C
-
3347551

RoHS

Date/Lot Code

Each
500+
kr 6,520
Min: 500 / Flere: 500
620µF
35V
± 20%
Radial Leaded
4000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
TP Series
-
1.86A
-40°C
135°C
AEC-Q200
4688663

RoHS

Each
4200+
kr 6,060
Min: 4200 / Flere: 4200
620µF
50V
± 20%
Radial Leaded
3000 hours @ 135°C
Polar
-
5mm
12.5mm
-
20mm
B41897 Series
0.073ohm
1.47A
-40°C
135°C
AEC-Q200
4688368

RoHS

Each
3200+
kr 24,420
Min: 3200 / Flere: 3200
620µF
63V
-10%, +30%
Axial Leaded
10000 hours @ 105°C
Polar
-
-
18mm
30mm
-
B41689 Series
0.1ohm
4.9A
-55°C
125°C
AEC-Q200
4688418

RoHS

Each
3000+
kr 28,170
Min: 3000 / Flere: 3000
620µF
63V
-10%, +30%
Soldering Star
10000 hours @ 105°C
Polar
-
-
18mm
-
30mm
B41789 Series
0.1ohm
5.1A
-55°C
125°C
AEC-Q200
1-9 af 9 varer
af 1 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY