2. Optoelectronics & Displays
                                                                                                3. Photo Diodes
                                                                                                4. Amplified Photo Diodes
                                                                                                Udskriv side

                                                                                                OPB461T11

                                                                                                Optical Switch, OPB460 Series, Photologic®, 0.25 mm, Open Collector, 4.5 V to 16 V

                                                                                                Date/Lot Code

                                                                                                TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                TT ELECTRONICS / OPTEK TECHNOLOGY OPB461T11
                                                                                                ProducentTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                Producentens varenummerOPB461T11
                                                                                                Varenummer1678598
                                                                                                ProduktsortimentOPB460 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                429 På Lager

                                                                                                Brug for flere?

                                                                                                .
                                                                                                .
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 24,630
                                                                                                10+kr 23,960
                                                                                                25+kr 23,360
                                                                                                50+kr 22,690
                                                                                                100+kr 22,240
                                                                                                500+kr 21,800
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 24,63 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                ProducentTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                Producentens varenummerOPB461T11
                                                                                                Varenummer1678598
                                                                                                ProduktsortimentOPB460 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Pins5Pins
                                                                                                Supply Voltage DC Min4.5V
                                                                                                Sensor Output TypeOpen Collector
                                                                                                Supply Voltage DC Max16V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product RangeOPB460 Series
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversigt

                                                                                                The OPB460 series Photologic® Photo Integrated Circuit Switches provide optimum flexibility for the design engineer. Building from a standard housing with a 0.125” (3.180 mm) wide slot, user can specify the type and polarity of TTL output, discrete shell material, aperture width and choice of mounting configurations. OPB460 have 0.425” (10.795mm) PCBoard leads with 0.320” (8.1mm) spacing. All devices in this series may be specified as buffered or inverted with 10kW Pull-up or Open Collector output. Devices are also TTI/LSTTL compatible and can drive up to 10 TTL loads.

                                                                                                • Choice of pins or wires mounting configuration
                                                                                                • Choice of aperture
                                                                                                • Choice of output configurations
                                                                                                • Choice of opaque or IR transmissive shell material
                                                                                                • Data rates to 250kBaud
                                                                                                • Low power consumption

                                                                                                Applikationer

                                                                                                Sensing & Instrumentation, Test & Measurement, Industrial

                                                                                                Tekniske specifikationer

                                                                                                No. of Pins

                                                                                                5Pins

                                                                                                Sensor Output Type

                                                                                                Open Collector

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                OPB460 Series

                                                                                                Supply Voltage DC Min

                                                                                                4.5V

                                                                                                Supply Voltage DC Max

                                                                                                16V

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Tekniske dokumenter (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Mexico
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85414900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.001
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code

                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark