2. Optoelectronics & Displays
                                                                                                3. Optocouplers
                                                                                                4. Digital Output Optocouplers
                                                                                                Udskriv side

                                                                                                HCPL-0600-000E

                                                                                                Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins, HCPL-26xx/06xx/4661

                                                                                                BROADCOM
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                BROADCOM HCPL-0600-000E
                                                                                                ProducentBROADCOM
                                                                                                Producentens varenummerHCPL-0600-000E
                                                                                                Varenummer9994696
                                                                                                ProduktsortimentHCPL-26xx/06xx/4661
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                48.550 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 17,870
                                                                                                10+kr 12,940
                                                                                                25+kr 11,670
                                                                                                50+kr 10,320
                                                                                                100+kr 9,050
                                                                                                500+kr 8,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 17,87 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                BROADCOM
                                                                                                ProducentBROADCOM
                                                                                                Producentens varenummerHCPL-0600-000E
                                                                                                Varenummer9994696
                                                                                                ProduktsortimentHCPL-26xx/06xx/4661
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Channels1 Channel
                                                                                                Isolation Voltage3.75kV
                                                                                                Data Rate10Mbaud
                                                                                                Optocoupler Case StyleSOIC
                                                                                                No. of Pins8Pins
                                                                                                Product RangeHCPL-26xx/06xx/4661
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Produktoversigt

                                                                                                The HCPL-0600-000E is an optically coupled Logic Gate Optocoupler that combines a GaAsP LED and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. This is suitable for high-speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.

                                                                                                • LSTTL/TTL compatible
                                                                                                • Strobable output
                                                                                                • Guaranteed AC and DC performance over -40 to 85°C temperature range

                                                                                                Applikationer

                                                                                                Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Power Management, Motor Drive & Control

                                                                                                Advarsler

                                                                                                It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniske specifikationer

                                                                                                No. of Channels

                                                                                                1 Channel

                                                                                                Data Rate

                                                                                                10Mbaud

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Isolation Voltage

                                                                                                3.75kV

                                                                                                Optocoupler Case Style

                                                                                                SOIC

                                                                                                Product Range

                                                                                                HCPL-26xx/06xx/4661

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternativer til HCPL-0600-000E

                                                                                                4 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Philippines
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85414900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (23-Jan-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000204
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark